Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AM4363

RoHS

Each
1+
$49.190
10+
$41.470
25+
$39.680
50+
$38.340
100+
$37.050
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
15V
336mA
-15V
336mA
3kV
24V
Fixed
9.6mm
12mm
22mm
9V
36V
TMR 10WIR Series
29AM4379

RoHS

Each
1+
$54.130
10+
$45.650
25+
$43.680
50+
$42.200
100+
$40.790
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
15V
336mA
-15V
336mA
3kV
110V
Fixed
9.6mm
12mm
22mm
40V
160V
TMR 10WIR Series
29AM4371

RoHS

Each
1+
$49.190
10+
$41.470
25+
$39.680
50+
$38.340
100+
$37.050
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
10W
2 Output
15V
336mA
-15V
336mA
3kV
48V
Fixed
9.6mm
12mm
22mm
18V
75V
TMR 10WIR Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER