Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AK9105

RoHS

Each
1+
$110.390
5+
$109.740
10+
$109.110
25+
$105.910
50+
$102.700
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
18:1
20W
2 Output
24V
410mA
-24V
-410mA
Regulated
3kV
72V
-
Fixed
25.4mm
-
10.2mm
50.8mm
8.5V
160V
PRFE20W-D Series
44W8925

RoHS

Each
1+
$46.320
Min: 1 / Mult: 1
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
24V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 10WI Series
82T5498

RoHS

Each
1+
$44.500
Min: 1 / Mult: 1
ITE
-
4:1
10W
1 Output
24V
410mA
-
-
-
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 10WI Series
82T5499

RoHS

Each
1+
$46.760
Min: 1 / Mult: 1
ITE
-
4:1
10W
2 Output
12V
410mA
-12V
410mA
-
1.5kV
48V
CSA, EN, IEC, UL
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 10WI Series
45Y2444

RoHS

Each
1+
$46.620
Min: 10 / Mult: 10
ITE
-
4:1
10W
1 Output
24V
410mA
-
-
-
1.5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
-
85Y2903

RoHS

Each
10+
$41.130
25+
$39.600
100+
$37.290
Min: 10 / Mult: 10
ITE
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
18V
75V
JWK10 Series
85Y2895

RoHS

Each
10+
$41.950
25+
$40.390
100+
$38.040
Min: 10 / Mult: 10
ITE
DIP
4:1
10W
2 Output
12V
410mA
-12V
410mA
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
9V
36V
JWK10 Series
85Y2908

RoHS

Each
10+
$39.840
25+
$38.360
100+
$36.120
Min: 10 / Mult: 10
ITE
DIP
4:1
10W
1 Output
24V
410mA
-
-
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
18V
75V
JWK10 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER