We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
90 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $110.110 5+ $106.990 10+ $103.860 50+ $99.690 100+ $93.450 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 12V | - | 420mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ $70.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | |||||
Each | 1+ $58.970 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ $75.240 5+ $73.110 10+ $70.970 50+ $68.120 100+ $63.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ $102.210 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | - | 15V | - | 330mA | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
TDK-LAMBDA | Each | 1+ $30.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||
Each | 1+ $45.670 10+ $43.510 25+ $42.180 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | - | 48V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ $55.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | THN 20 Series | |||||
Each | 1+ $45.790 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ $62.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ $69.060 5+ $60.800 10+ $50.890 50+ $49.920 100+ $48.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | |||||
Each | 1+ $133.360 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ $56.520 5+ $54.930 10+ $53.310 50+ $51.180 100+ $47.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | |||||
Each | 1+ $48.400 5+ $47.030 10+ $45.650 50+ $43.820 100+ $41.080 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ $48.920 5+ $47.570 10+ $46.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ $55.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ $68.290 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ $60.870 5+ $58.860 10+ $55.200 50+ $52.770 100+ $50.540 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | JTK20 Series | |||||
XP POWER | Each | 1+ $121.700 5+ $118.260 10+ $114.810 50+ $112.660 100+ $110.490 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 50.8mm | - | 11.5mm | 25.4mm | 9V | 36V | JTL60 Series | ||||
Each | 1+ $45.670 10+ $43.510 25+ $42.180 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | - | 12V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 9V | 18V | MDS20 Series | |||||
Each | 1+ $62.260 10+ $58.080 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | - | 24V | - | Fixed | 25.4mm | - | 12mm | 50.8mm | 18V | 36V | MDS20 Series | |||||
Each | 1+ $78.030 10+ $74.510 25+ $69.150 50+ $65.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.16mm | 50.8mm | 18V | 36V | PXD20 Series | |||||
25AJ2845 RoHS | TRACO POWER | Each | 1+ $69.480 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | - | - | - | 2.25kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 20WIR Series | |||
Each | 1+ $60.300 5+ $58.590 10+ $56.890 25+ $54.620 100+ $51.210 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 3kV | 110V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
85AJ5241 RoHS | Each | 1+ $173.770 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | - | 5kV | 24V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series |