Isolated Through Hole DC / DC Converters:

10 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86T4683

RoHS

Each
1+
$72.560
10+
$61.640
25+
$58.050
50+
$58.050
100+
$58.050
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 20WIN Series
17AC5159

RoHS

Each
1+
$40.480
5+
$39.340
10+
$38.190
25+
$36.670
100+
$34.380
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
48V
EN
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
40.64mm
18V
75V
JTD20 Series
04R8915

RoHS

Each
10+
$61.260
25+
$58.810
100+
$55.140
Min: 10 / Mult: 10
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.1mm
50.8mm
9V
36V
JTM Series
04R8922

RoHS

Each
10+
$61.260
25+
$58.810
100+
$55.140
Min: 10 / Mult: 10
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.1mm
50.8mm
18V
75V
-
52R2872

RoHS

Each
10+
$48.140
25+
$46.220
100+
$43.320
Min: 10 / Mult: 10
ITE
DIP
2:1
20W
1 Output
3.3V
5.5A
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
36V
-
83R7221

RoHS

Each
1+
$75.590
Min: 5 / Mult: 5
ITE
DIP
4:1
25W
1 Output
3.3V
5.5A
-
1.5kV
48V
UL
Fixed
40.6mm
Through Hole
9.3mm
50.8mm
18V
75V
-
52R2866

RoHS

Each
10+
$47.190
25+
$45.300
100+
$42.480
Min: 10 / Mult: 10
ITE
DIP
2:1
20W
1 Output
3.3V
5.5A
Regulated
1.6kV
12V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
9V
18V
-
51R4854

RoHS

Each
1+
$75.850
Min: 10 / Mult: 10
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
-
1.5kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
18V
75V
-
41R3844

RoHS

Each
10+
$44.370
25+
$42.480
100+
$39.650
Min: 10 / Mult: 10
ITE
DIP
2:1
20W
1 Output
3.3V
5.5A
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
50.8mm
36V
75V
JCK Series
17AC5152

RoHS

Each
10+
$40.810
25+
$39.190
100+
$36.740
Min: 10 / Mult: 10
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
24V
EN
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
40.64mm
9V
36V
JTD20 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER