We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.760 10+ $38.700 25+ $36.420 50+ $34.380 100+ $33.150 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | 1.5kV | 48V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 36V | 75V | TEN 8 Series | |||||
Each | 1+ $46.170 10+ $41.720 25+ $38.980 50+ $36.510 100+ $33.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ $39.370 10+ $35.250 25+ $33.270 50+ $33.270 100+ $33.270 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 32mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ $34.980 5+ $34.050 10+ $33.100 25+ $31.850 100+ $29.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 36V | 75V | JSE08 Series | |||||
Each | 10+ $33.760 25+ $32.490 100+ $30.580 | Min: 20 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 36V | JSE08 Series | |||||
Each | 10+ $28.380 25+ $27.310 100+ $25.720 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 36V | 75V | JCJ08 Series | |||||
Each | 10+ $28.670 25+ $27.590 100+ $25.970 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCJ08 Series | |||||
Each | 10+ $34.970 25+ $33.660 100+ $31.670 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.6kV | 48V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 75V | - | |||||
Each | 10+ $36.630 25+ $35.260 100+ $33.180 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 36V | - | |||||
Each | 10+ $69.930 25+ $67.300 100+ $63.340 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 9V | 36V | - | |||||
Each | 1+ $79.570 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | - | 1.5kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN | |||||
Each | 10+ $69.930 25+ $67.300 100+ $63.340 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 1.6kV | 48V | - | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 18V | 75V | - | |||||
Each | 10+ $51.680 25+ $49.740 100+ $46.810 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCK Series | |||||
Each | 10+ $28.670 25+ $27.590 100+ $25.970 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | JCJ Series | |||||
Each | 10+ $50.670 25+ $48.760 100+ $45.890 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 1.6kV | 12V | - | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | - | |||||
Each | 10+ $44.650 25+ $42.980 100+ $40.460 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ $53.430 5+ $51.990 10+ $50.550 25+ $48.620 100+ $45.730 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 3kV | 24V | EN | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 13V | 70V | - | |||||
Each | 10+ $34.560 25+ $33.260 100+ $31.320 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
TRACO POWER | Each | 1+ $28.280 10+ $25.460 25+ $24.030 50+ $24.030 100+ $24.030 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | 1.5kV | 24V | - | Fixed | 14mm | - | 8.5mm | 24.1mm | 18V | 36V | TEL 8 Series | ||||
TRACO POWER | Each | 1+ $27.660 10+ $24.910 25+ $23.500 50+ $23.500 100+ $23.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 12V | 665mA | - | - | - | 1.5kV | 12V | - | Fixed | 14mm | - | 8.5mm | 24.1mm | 9V | 18V | TEL 8 Series |