We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
90 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49Y4002 RoHS | Each | 1+ $43.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | - | ||||
Each | 1+ $87.340 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ $105.250 5+ $97.550 10+ $95.810 25+ $94.050 50+ $89.860 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | - | - | Regulated | 2.25kV | 48V | - | Fixed | 22.8mm | - | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
49Y4006 RoHS | Each | 1+ $43.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | - | ||||
Each | 1+ $110.410 5+ $99.600 10+ $96.340 25+ $94.180 50+ $92.010 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | - | 12V | - | 400mA | - | 1.5kV | 24V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 40 Series | |||||
Each | 1+ $99.160 5+ $91.910 10+ $90.260 25+ $88.610 50+ $84.660 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | - | - | Regulated | 2.25kV | 48V | - | Fixed | 22.8mm | - | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ $103.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ $96.010 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ $106.840 5+ $106.210 10+ $105.570 25+ $104.490 50+ $102.220 More Pricing... | Min: 1 / Mult: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | - | - | - | - | 1.5kV | 12V | - | Fixed | 22.9mm | - | 9.7mm | 58.4mm | 9V | 36V | UWE Series | |||||
Each | 1+ $86.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $80.180 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
Each | 1+ $79.050 5+ $76.800 10+ $74.560 50+ $71.570 100+ $67.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ $96.010 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.6kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ $294.790 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | 144W | 1 Output | 24V | 6A | - | - | - | - | - | 2.25kV | 24V | - | Fixed | 48.26mm | - | 12.7mm | 61mm | 8.5V | 36V | TEP 160WIR Series | |||||
Each | 1+ $208.860 5+ $183.790 10+ $153.720 50+ $150.800 100+ $147.900 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | - | 12V | - | 400mA | - | 1.5kV | 24V | - | Fixed | 50.8mm | - | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ $108.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 1.5kV | 48V | - | Fixed | 40.6mm | - | 10.2mm | 50.8mm | 18V | 75V | TEN 30WI Series | |||||
Each | 1+ $71.880 5+ $69.820 10+ $67.780 50+ $65.040 100+ $60.920 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
XP POWER | Each | 1+ $62.130 5+ $60.370 10+ $58.620 50+ $56.250 100+ $52.720 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25mm | - | 10.9mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
XP POWER | Each | 1+ $55.590 5+ $54.020 10+ $52.450 50+ $50.350 100+ $47.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | ||||
XP POWER | Each | 1+ $55.590 5+ $54.020 10+ $52.450 50+ $50.350 100+ $47.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | ||||
TRACO POWER | Each | 1+ $93.420 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 5kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 50.8mm | 9V | 18V | THM 30 Series | ||||
Each | 1+ $79.050 5+ $73.270 10+ $71.960 25+ $70.650 50+ $67.500 More Pricing... | Min: 1 / Mult: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 2.25kV | 48V | - | Fixed | 22.9mm | - | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
85AJ5253 RoHS | TRACO POWER | Each | 1+ $87.900 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | - | 3kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||
73AJ9000 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $34.600 5+ $34.360 10+ $34.110 25+ $33.600 50+ $32.100 More Pricing... | Min: 1 / Mult: 1 | - | Module | 2:1 | 72W | 1 Output | 12V | 6A | - | - | - | - | Regulated | 2.25kV | 48V | - | Fixed | 22.2mm | - | 8.52mm | 56.4mm | 41.1V | 57V | - | |||
04AM2128 RoHS | TRACO POWER | Each | 1+ $118.620 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | - | 3kV | 72V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series |