Isolated Through Hole DC / DC Converters:

33 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46Y7953

RoHS

Date/Lot Code

Each
1+
$15.620
5+
$15.570
10+
$15.480
25+
$15.360
50+
$15.070
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
12V
Fixed
9.45mm
-
11.25mm
21.95mm
9V
36V
NCS3 Series
90AK4709

RoHS

Date/Lot Code

Each
1+
$37.170
5+
$36.900
10+
$36.620
20+
$35.880
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
1.5kV
48V
Fixed
12.4mm
-
11.5mm
19mm
18V
76V
CCG10 Series
90AK4685

RoHS

Date/Lot Code

Each
1+
$37.170
5+
$36.900
10+
$36.620
20+
$35.880
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
1.5kV
12V
Fixed
12.4mm
-
11.5mm
19mm
4.5V
18V
CCG10 Series
30AK5382

RoHS

Each
1+
$40.470
5+
$39.400
10+
$38.320
25+
$36.880
100+
$34.720
Min: 1 / Mult: 1
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
Regulated
5kV
24V
Fixed
14.7mm
-
10.8mm
24.4mm
9V
36V
JMR03 Series
90AK4697

RoHS

Date/Lot Code

Each
1+
$37.170
5+
$36.900
10+
$36.620
20+
$35.880
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
1.5kV
24V
Fixed
12.4mm
-
11.5mm
19mm
9V
36V
CCG10 Series
85AK2615

RoHS

Each
1+
$33.760
5+
$32.600
10+
$32.110
25+
$31.230
50+
$30.720
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
12V
Fixed
9.5mm
-
12mm
22mm
9V
18V
MGS10 Series
85AK2497

RoHS

Each
1+
$38.620
5+
$37.990
10+
$36.340
25+
$35.680
50+
$35.130
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
24V
Fixed
9.5mm
-
12mm
22mm
9V
36V
MGFS10 Series
22AM3052

RoHS

Each
1+
$36.830
5+
$34.010
10+
$33.210
25+
$32.680
50+
$31.410
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
48V
Fixed
9.2mm
-
11.1mm
21.8mm
18V
75V
DQQ3-S Series
85AK2611

RoHS

Each
1+
$32.530
5+
$32.300
10+
$31.740
25+
$31.290
50+
$29.980
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
5V
Fixed
9.5mm
-
12mm
22mm
4.5V
9V
MGS10 Series
08AM1752

RoHS

Each
1+
$22.120
10+
$20.730
25+
$20.210
50+
$18.300
100+
$17.330
More Pricing...
Min: 1 / Mult: 1
-
Module
-
40W
1 Output
57V
700mA
Regulated
1.5kV
24V
Adjustable
30mm
-
15.14mm
50.6mm
12V
27V
-
22AM3045

RoHS

Each
1+
$31.190
5+
$29.760
10+
$28.900
25+
$28.630
50+
$28.340
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.5kV
24V
Fixed
9.2mm
-
11.1mm
21.8mm
9V
36V
DQQ3-S Series
85AK2623

RoHS

Each
1+
$33.330
5+
$32.790
10+
$32.550
25+
$32.310
50+
$32.030
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
10.5W
1 Output
15V
700mA
-
1.5kV
48V
Fixed
9.5mm
-
12mm
22mm
36V
76V
MGS10 Series
30AK5377

RoHS

Each
1+
$40.470
5+
$39.400
10+
$38.320
25+
$36.880
100+
$34.720
Min: 1 / Mult: 1
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
Regulated
5kV
12V
Fixed
14.7mm
-
10.8mm
24.4mm
4.5V
18V
JMR03 Series
30AK5387

RoHS

Each
1+
$40.470
5+
$39.400
10+
$38.320
25+
$36.880
100+
$34.720
Min: 1 / Mult: 1
ITE & Medical
DIP
4:1
3.5W
1 Output
5V
700mA
Regulated
5kV
48V
Fixed
14.7mm
-
10.8mm
24.4mm
18V
75V
JMR03 Series
85AC3186

RoHS

Each
1+
$15.090
Min: 10 / Mult: 10
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
9V
18V
TEC 3
73AC5162

RoHS

Each
1+
$16.540
Min: 10 / Mult: 10
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
24V
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
9V
36V
TEC 3WI
04R8632

RoHS

Each
10+
$16.550
25+
$15.930
100+
$15.000
Min: 20 / Mult: 20
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
9V
18V
IZ Series
04R8625

RoHS

Each
10+
$16.710
25+
$16.090
100+
$15.150
Min: 20 / Mult: 20
ITE
SIP
2:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
5V
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
4.5V
9V
IZ Series
51R5487

RoHS

Each
1+
$29.860
Min: 10 / Mult: 10
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.2mm
Through Hole
11.1mm
21.8mm
4.5V
18V
TMR 3WI
73AC5597

RoHS

Each
1+
$42.970
Min: 10 / Mult: 10
Medical
DIP
2:1
3.5W
1 Output
5V
700mA
-
5kV
24V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
18V
36V
TIM 3.5
73AC5153

RoHS

Each
1+
$16.540
Min: 10 / Mult: 10
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
18V
TEC 3WI
85AC3177

RoHS

Each
1+
$15.090
Min: 10 / Mult: 10
ITE
SIP
3:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
9V
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
13.2V
TEC 3
85Y2385

RoHS

Each
1+
$28.810
Min: 20 / Mult: 10
ITE
DIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.1mm
Through Hole
10.2mm
13.2mm
4.5V
18V
TDN 3WI
73AC5715

RoHS

Each
1+
$31.700
Min: 10 / Mult: 10
Railway
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
3kV
48V
Fixed
9.6mm
Through Hole
11.2mm
21.8mm
18V
75V
TMR 3WIR
73AC5569

RoHS

Each
1+
$42.010
Min: 10 / Mult: 10
Medical
DIP
3:1
3.5W
1 Output
5V
700mA
-
5kV
9V
Fixed
14.4mm
Through Hole
10.2mm
24.3mm
4.5V
12V
TIM 3.5
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER