Isolated Through Hole DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ7096

RoHS

Each
1+
$222.610
5+
$216.310
10+
$209.990
50+
$201.580
100+
$188.960
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
10V
36V
QSB200 Series
94M7695

RoHS

Each
1+
$137.390
5+
$133.510
10+
$129.650
50+
$124.480
100+
$116.740
Min: 1 / Mult: 1
ITE
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
57.9mm
12.7mm
61mm
18V
36V
ICH100 Series
60AC3777

RoHS

Each
1+
$156.500
5+
$153.550
10+
$150.580
50+
$147.630
100+
$144.670
Min: 1 / Mult: 1
Railway
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
3kV
110V
Fixed, Adjustable
57.9mm
12.7mm
61mm
66V
160V
RDL100 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER