Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2245

RoHS

Each
1+
$99.460
5+
$90.380
Min: 1 / Mult: 1
ITE
DIP
-
252W
1 Output
28V
9A
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
61R9452

RoHS

Each
10+
$100.970
25+
$93.940
50+
$89.070
Min: 10 / Mult: 10
ITE
DIP
2:1
30W
1 Output
3.3V
9A
1kV
24V
CSA, UL
Fixed
38.4mm
Through Hole
8.3mm
33.5mm
18V
36V
-
61R9451

RoHS

Each
10+
$93.210
25+
$87.470
50+
$82.590
Min: 10 / Mult: 10
ITE
DIP
2:1
30W
1 Output
3.3V
9A
1kV
24V
CSA, UL
Fixed
37.9mm
Through Hole
6.5mm
31.6mm
18V
36V
-
85AK2246

RoHS

Each
1+
$131.450
5+
$119.280
Min: 1 / Mult: 1
ITE
DIP
-
252W
1 Output
28V
9A
2.25kV
24V
-
Fixed
23.26mm
-
12.7mm
58.9mm
18V
36V
CHS300 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER