We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34AK2957 RoHS | Each | 1+ $45.950 10+ $41.410 25+ $39.060 50+ $39.060 100+ $39.060 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 24V | Fixed | 9.6mm | - | 12mm | 22mm | 9V | 36V | TMR 12WI Series | ||||
34AK2949 RoHS | Each | 1+ $46.780 10+ $40.620 25+ $38.680 50+ $37.360 100+ $36.080 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 12V | Fixed | 9.6mm | - | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | ||||
Each | 10+ $39.090 25+ $37.620 100+ $35.430 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 12W | 2 Output | 5V | 1.2A | -5V | 1.2A | Regulated | 1.6kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 36V | JTF Series |