We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
63 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $92.480 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | |||||
XP POWER | Each | 1+ $67.500 5+ $65.680 10+ $63.870 50+ $61.440 100+ $57.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.4mm | 25.4mm | 9V | 36V | JTK30 Series | ||||
Each | 1+ $105.910 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ $68.050 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ $111.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.6kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ $79.040 5+ $76.880 10+ $74.740 50+ $71.870 100+ $67.570 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ $98.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 40.6mm | - | 9.3mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ $104.590 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ $86.110 5+ $83.790 10+ $81.460 50+ $78.380 100+ $73.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | - | Fixed | 25.4mm | - | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
27AJ4503 RoHS | Each | 1+ $42.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | ||||
85AJ5185 RoHS | TRACO POWER | Each | 1+ $52.270 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | - | Fixed | 20.3mm | - | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||
85AJ5266 RoHS | TRACO POWER | Each | 1+ $86.610 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 3kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||
Each | 1+ $66.740 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
29AM4377 RoHS | TRACO POWER | Each | 1+ $47.420 5+ $42.770 10+ $41.380 25+ $40.450 50+ $39.520 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 110V | - | Fixed | 9.6mm | - | 12mm | 22mm | 40V | 160V | TMR 10WIR Series | |||
29AM4369 RoHS | TRACO POWER | Each | 1+ $43.050 5+ $38.830 10+ $37.570 25+ $36.720 50+ $35.870 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 48V | - | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 10WIR Series | |||
TRACO POWER | Each | 1+ $70.150 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | ||||
29AM4361 RoHS | TRACO POWER | Each | 1+ $43.050 5+ $38.830 10+ $37.570 25+ $36.720 50+ $35.870 | Min: 1 / Mult: 1 | ITE & Railway | SIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 3kV | 24V | - | Fixed | 9.6mm | - | 12mm | 22mm | 9V | 36V | TMR 10WIR Series | |||
Each | 1+ $81.060 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 3kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR | |||||
85AK2714 RoHS | Each | 1+ $65.150 5+ $59.670 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | ||||
85AK2574 RoHS | Each | 1+ $70.320 5+ $64.390 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 48V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | ||||
85AK2571 RoHS | Each | 1+ $67.090 5+ $64.580 10+ $62.710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 36V | MGFW30 Series | ||||
85AK2580 RoHS | Each | 1+ $74.640 5+ $71.890 10+ $69.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 5V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 4.5V | 13V | MGFW40 Series | ||||
85AK2708 RoHS | Each | 1+ $56.810 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 12V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | ||||
85AK2711 RoHS | Each | 1+ $63.790 5+ $61.410 10+ $59.620 25+ $57.840 50+ $56.050 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | - | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | ||||
Each | 1+ $46.760 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | - | 1.5kV | 48V | CSA, EN, IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series |