Isolated Through Hole DC / DC Converters:

16 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49X9825

RoHS

Each
1+
$66.850
10+
$57.850
25+
$54.480
50+
$54.480
100+
$54.480
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 10 Series
45P4063

RoHS

Each
1+
$98.900
10+
$90.180
25+
$84.900
50+
$80.170
100+
$77.310
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
-
15V
-
330mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
49X9818

RoHS

Each
1+
$92.550
10+
$80.370
25+
$74.820
50+
$69.810
100+
$64.950
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
-
1.5kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
TEN 10 Series
90W0632

RoHS

Each
1+
$64.560
5+
$62.800
10+
$61.040
50+
$58.710
100+
$55.190
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
-
1.5kV
5V
-
Fixed
20.3mm
-
10mm
25.4mm
4.5V
9V
JCA10 Series
45Y2460

RoHS

Each
1+
$46.760
Min: 1 / Mult: 1
ITE
-
4:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
-
1.5kV
48V
-
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
-
45Y2448

RoHS

Each
1+
$46.760
Min: 1 / Mult: 1
ITE
-
4:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
-
1.5kV
24V
-
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
-
52R2900

RoHS

Each
10+
$96.200
25+
$92.570
100+
$87.120
Min: 10 / Mult: 10
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-15V
15V
-330mA
330mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
JTL Series
52R2889

RoHS

Each
10+
$98.120
25+
$94.420
100+
$88.860
Min: 10 / Mult: 10
ITE
DIP
4:1
30W
3 Output
3.3V
5A
-15V
15V
-330mA
330mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
-
24T5307

RoHS

Each
10+
$37.830
25+
$36.410
100+
$34.290
Min: 10 / Mult: 10
ITE
DIP
4:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
Regulated
1.6kV
24V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
JTF Series
24T5314

RoHS

Each
10+
$39.630
25+
$38.140
100+
$35.920
Min: 10 / Mult: 10
ITE
DIP
4:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
Regulated
1.6kV
48V
-
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
52R2902

RoHS

Each
10+
$98.120
25+
$94.420
100+
$88.860
Min: 10 / Mult: 10
ITE
DIP
4:1
30W
3 Output
5V
4A
-15V
15V
-330mA
330mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
18V
75V
-
52R2891

RoHS

Each
10+
$98.120
25+
$94.420
100+
$88.860
Min: 10 / Mult: 10
ITE
DIP
4:1
30W
3 Output
5V
4A
-15V
15V
330mA
330mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
10.16mm
50.8mm
9V
36V
JTL Series
29X2237

RoHS

Each
10+
$56.630
25+
$54.500
100+
$51.300
Min: 16 / Mult: 16
ITE
DIP
2:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
-
1.5kV
24V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
18V
36V
-
29X2244

RoHS

Each
10+
$54.570
25+
$52.540
100+
$49.470
Min: 16 / Mult: 16
ITE
DIP
2:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
-
1.5kV
48V
-
Fixed
20.3mm
Through Hole
10mm
25.4mm
36V
75V
-
85Y2896

RoHS

Each
10+
$41.950
25+
$40.390
100+
$38.040
Min: 10 / Mult: 10
ITE
DIP
4:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
Regulated
1.5kV
24V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
9V
36V
JWK10 Series
85Y2904

RoHS

Each
10+
$41.130
25+
$39.600
100+
$37.290
Min: 10 / Mult: 10
ITE
DIP
4:1
10W
2 Output
15V
330mA
-
-15V
-
330mA
Regulated
1.5kV
48V
IEC, UL
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
18V
75V
JWK10 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER