Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99R4308

RoHS

Each
10+
$16.960
25+
$16.320
100+
$15.360
Min: 10 / Mult: 10
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
99R4299

RoHS

Each
10+
$16.960
25+
$16.320
100+
$15.360
Min: 10 / Mult: 10
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
5V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
4.5V
9V
-
99R4326

RoHS

Each
10+
$16.780
25+
$16.150
100+
$15.210
Min: 10 / Mult: 10
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
72V
-
99R4317

RoHS

Each
10+
$16.960
25+
$16.320
100+
$15.360
Min: 10 / Mult: 10
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
JCB Series
44Y5628

RoHS

Each
10+
$17.930
25+
$17.260
100+
$16.250
Min: 10 / Mult: 10
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
36V
75V
-
44Y5608

RoHS

Each
10+
$18.280
25+
$17.600
100+
$16.570
Min: 10 / Mult: 10
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
18V
36V
-
44Y5668

RoHS

Each
10+
$20.170
25+
$19.420
100+
$18.280
Min: 10 / Mult: 10
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
75V
-
44Y5648

RoHS

Each
10+
$20.170
25+
$19.420
100+
$18.280
Min: 10 / Mult: 10
ITE
DIP
4:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
36V
-
44Y5588

RoHS

Each
10+
$18.280
25+
$17.600
100+
$16.570
Min: 10 / Mult: 10
ITE
DIP
2:1
3W
2 Output
24V
63mA
-24V
63mA
Regulated
1.5kV
12V
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
9V
18V
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER