Isolated Through Hole DC / DC Converters:

17 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77AC3849

RoHS

Each
1+
$67.300
5+
$65.480
10+
$63.670
50+
$61.240
100+
$57.620
Min: 1 / Mult: 1
Railway
DIP
5:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
10.4mm
25.4mm
13V
70V
RDE20 Series
69AH9205

RoHS

Each
1+
$74.480
10+
$67.440
25+
$63.510
50+
$63.510
100+
$63.510
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
2 Output
24V
833mA
-24V
833mA
-
1.6kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 40E Series
25AJ2865

RoHS

Each
1+
$69.240
Min: 1 / Mult: 1
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
72V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
36V
160V
THN 20WIR Series
85AJ5193

RoHS

Each
1+
$78.170
10+
$67.830
25+
$64.600
50+
$62.400
100+
$60.240
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
10.2mm
40.6mm
36V
160V
TEN 20WIRH Series
25AK1381

RoHS

Each
1+
$65.310
10+
$58.570
25+
$55.270
50+
$55.270
100+
$55.270
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
48V
-
Fixed
25.4mm
-
11mm
50.8mm
18V
75V
THR 20WI Series
25AK1387

RoHS

Each
1+
$57.200
10+
$51.430
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
-
11mm
50.8mm
40V
160V
THR 20WI Series
87AK0609

RoHS

Each
1+
$103.100
10+
$91.310
25+
$86.030
50+
$86.030
100+
$86.030
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
72V
-
Fixed
26.5mm
-
18.7mm
25.4mm
14V
160V
THN 20UIR Series
25AK1375

RoHS

Each
1+
$67.060
10+
$55.510
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
24V
-
Fixed
25.4mm
-
11mm
50.8mm
9V
36V
THR 20WI Series
90AK5085

RoHS

Each
1+
$97.190
10+
$86.140
25+
$81.120
50+
$81.120
100+
$81.120
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
12V
833mA
-12V
833mA
-
3kV
36V
-
Fixed
26.5mm
-
18.7mm
25.4mm
9V
75V
THN 20UIR Series
92AH5813

RoHS

Each
1+
$110.210
10+
$106.710
Min: 1 / Mult: 1
Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
833mA
-
-
-
-
Fixed
25.4mm
-
10.2mm
50.8mm
8.5V
160V
RDDW20UW Series
24T5287

RoHS

Each
10+
$58.880
25+
$56.650
100+
$53.320
Min: 10 / Mult: 10
ITE
DIP
2:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.6kV
12V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
18V
-
24T5293

RoHS

Each
10+
$57.720
25+
$55.540
100+
$52.280
Min: 10 / Mult: 10
ITE
DIP
2:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
36V
-
24T5319

RoHS

Each
10+
$52.950
25+
$50.960
100+
$48.000
Min: 10 / Mult: 10
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
-
24T5325

RoHS

Each
10+
$54.380
25+
$52.350
100+
$49.300
Min: 10 / Mult: 10
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
18V
75V
-
36J9943

RoHS

Each
1+
$109.730
10+
$104.370
25+
$98.090
50+
$92.780
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
36V
-
24T5299

RoHS

Each
10+
$57.720
25+
$55.540
100+
$52.280
Min: 10 / Mult: 10
ITE
DIP
2:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
1.6kV
48V
-
Fixed
25.4mm
Through Hole
9.9mm
25.4mm
36V
75V
-
78AC7886

RoHS

Each
1+
$62.240
5+
$60.580
10+
$58.910
25+
$56.700
100+
$53.380
Min: 1 / Mult: 1
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER