We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM0021 RoHS | Each | 1+ $128.430 10+ $114.980 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | DKMW40 Series | ||||
27AM0019 RoHS | Each | 1+ $114.700 10+ $102.760 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | DKMW40 Series | ||||
Each | 100+ $41.240 250+ $38.600 | Min: 120 / Mult: 120 | ITE | DIP | - | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.413" | 2" | 18V | 75V | EPM25-2V 40 W Series | |||||
Each | 100+ $41.240 250+ $38.600 | Min: 120 / Mult: 120 | ITE | DIP | - | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.413" | 2" | 9V | 36V | EPM25-2V 40 W Series |