Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AK7984

RoHS

Each
1+
$4.200
Min: 1476 / Mult: 1476
ITE
SIP
1W
2 Output
3.3V
152mA
-3.3V
-152mA
3kV
5V
Fixed
0.236"
0.402"
0.774"
4.5V
5.5V
EPM6-2V Series
32AK8032

RoHS

Each
1+
$4.160
Min: 900 / Mult: 900
ITE
SIP
1W
2 Output
3.3V
152mA
-3.3V
-152mA
4kV
12V
Fixed
0.278"
0.402"
0.774"
10.8V
13.2V
EPM7-1V Series
32AK8016

RoHS

Each
250+
$3.920
Min: 1476 / Mult: 1476
ITE
SIP
1W
2 Output
3.3V
152mA
-3.3V
-152mA
3kV
24V
Fixed
0.236"
0.402"
0.774"
21.6V
26.4V
EPM6-2V Series
32AK8040

RoHS

Each
250+
$4.060
Min: 900 / Mult: 900
ITE
SIP
1W
2 Output
3.3V
152mA
3.3V
-152mA
4kV
24V
Fixed
0.278"
0.402"
0.774"
21.6V
26.4V
EPM7-1V Series
32AK8000

RoHS

Each
250+
$3.920
Min: 1476 / Mult: 1476
ITE
SIP
1W
2 Output
3.3V
152mA
-3.3V
-152mA
3kV
12V
Fixed
0.236"
0.402"
0.774"
10.8V
13.2V
EPM6-2V Series
32AK8024

RoHS

Each
1+
$4.160
Min: 900 / Mult: 900
ITE
SIP
1W
2 Output
3.3V
152mA
-3.3V
-152mA
4kV
5V
Fixed
0.278"
0.402"
0.774"
4.5V
5.5V
EPM7-1V Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER