Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K5056

RoHS

Date/Lot Code

Each
1+
$148.830
5+
$146.920
10+
$145.010
25+
$142.470
50+
$138.650
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
3 Output
5V
3A
15V
15V
500mA
500mA
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
87K5054

RoHS

Each
100+
$107.450
Min: 216 / Mult: 108
ITE
DIP
4:1
20W
3 Output
5V
3A
-12V
12V
500mA
500mA
1.5kV
24V
UL
Fixed
50.8mm
Through Hole
11.43mm
50.8mm
9V
36V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER