We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2691 RoHS | Each | 1+ $34.420 5+ $32.610 10+ $31.780 25+ $31.240 50+ $30.730 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGW10 Series | ||||
85AK2695 RoHS | Each | 1+ $33.770 5+ $32.610 10+ $32.120 25+ $31.240 50+ $30.730 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGW10 Series | ||||
85AK2693 RoHS | Each | 1+ $33.780 5+ $32.610 10+ $32.120 25+ $31.490 50+ $31.010 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGW10 Series | ||||
85AK2689 RoHS | Each | 1+ $33.070 5+ $31.950 10+ $31.210 25+ $30.250 50+ $29.550 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGW10 Series | ||||
85AK2561 RoHS | Each | 1+ $38.620 5+ $37.990 10+ $37.420 25+ $35.680 50+ $35.130 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MGFW10 Series | ||||
85AK2559 RoHS | Each | 1+ $38.620 5+ $37.280 10+ $36.720 25+ $35.680 50+ $35.130 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MGFW10 Series |