Isolated Through Hole DC / DC Converters:

403 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AJ4419

RoHS

Date/Lot Code

Each
1+
$27.580
10+
$26.730
25+
$24.990
50+
$23.730
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
3.3V
2.5A
-
-
-
500V
24V
-
Fixed, Adjustable
35.56mm
-
8.5mm
22.6mm
18V
36V
CC-E Series
90W0634

RoHS

Each
1+
$49.340
5+
$44.680
10+
$43.850
50+
$43.000
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
5V
-
Fixed
20.3mm
-
10mm
25.4mm
4.5V
9V
JCA10 Series
49X9819

RoHS

Each
1+
$65.100
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 10 Series
82Y6797

RoHS

Each
1+
$40.250
5+
$39.120
10+
$37.960
50+
$36.440
100+
$34.150
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
10.16mm
25.4mm
18V
36V
JSM10 Series
61T7492

RoHS

Date/Lot Code

Each
1+
$31.830
10+
$30.880
25+
$28.960
50+
$27.580
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
500V
24V
-
Fixed
22.61mm
-
8.51mm
35.56mm
18V
36V
CC-E Series
49X9825

RoHS

Each
1+
$67.750
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
330mA
-15V
330mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 10 Series
49X9813

RoHS

Each
1+
$62.140
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
1.5kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
TEN 10 Series
41AH2239

RoHS

Each
1+
$32.880
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
12V
416mA
-12V
416mA
-
1.5kV
12V
-
Fixed
13.7mm
-
8mm
23.8mm
9V
18V
TEL 10 Series
69AH9226

RoHS

Each
1+
$42.910
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
12V
830mA
-
-
Regulated
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 10WIR Series
49X9816

RoHS

Each
1+
$62.140
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
24V
415mA
-
-
-
1.5kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
TEN 10 Series
49X9822

RoHS

Each
1+
$65.100
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
24V
415mA
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 10 Series
58M7705

RoHS

Each
1+
$33.820
5+
$32.860
10+
$31.900
50+
$30.640
100+
$28.730
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
18V
36V
JCH10 Series
08P1209

RoHS

Each
1+
$37.260
5+
$36.190
10+
$35.140
50+
$33.730
100+
$31.620
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
-
10.16mm
31.75mm
18V
36V
JCJ10 Series
38K8213

RoHS

Each
1+
$50.170
5+
$45.260
10+
$43.780
25+
$42.790
50+
$41.830
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
-
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
THD 10 Series
75T7108

RoHS

Each
1+
$68.530
5+
$66.580
10+
$64.630
50+
$62.030
100+
$58.130
Min: 1 / Mult: 1
Medical
DIP
2:1
10W
1 Output
5V
2A
-
-
Regulated
4kV
12V
-
Fixed
20.32mm
-
12.7mm
31.75mm
9V
18V
JHM10 Series
08P1203

RoHS

Each
1+
$37.490
5+
$36.420
10+
$35.360
50+
$33.930
100+
$31.800
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
12V
-
Fixed
20.32mm
-
10.16mm
31.75mm
9V
18V
JCJ10 Series
49X9823

RoHS

Each
1+
$64.670
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
5V
1A
-5V
1A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 10 Series
49X9835

RoHS

Each
1+
$71.580
Min: 1 / Mult: 1
Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
-
5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
THM 10WI Series
90W0635

RoHS

Each
1+
$76.450
5+
$67.240
10+
$56.180
50+
$50.660
100+
$49.690
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
830mA
-
-
Regulated
1.5kV
5V
-
Fixed
20.3mm
-
10mm
25.4mm
4.5V
9V
JCA10 Series
75T7109

RoHS

Each
1+
$69.270
5+
$67.290
10+
$65.320
50+
$62.690
100+
$58.760
Min: 1 / Mult: 1
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
12V
-
Fixed
20.32mm
-
12.7mm
31.75mm
9V
18V
JHM10 Series
49X9820

RoHS

Each
1+
$65.100
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
830mA
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 10 Series
41T0652

RoHS

Each
1+
$51.160
5+
$45.010
10+
$37.650
50+
$36.920
100+
$36.220
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
3.3V
2.7A
-
-
Regulated
1.6kV
24V
-
Fixed
20.32mm
-
10.16mm
31.75mm
9V
36V
JTF10 Series
49X9818

RoHS

Each
1+
$67.750
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
15V
330mA
-15V
330mA
-
1.5kV
12V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
18V
TEN 10 Series
49X9824

RoHS

Each
1+
$67.750
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
2 Output
12V
415mA
-12V
415mA
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 10 Series
90W0641

RoHS

Each
1+
$54.740
5+
$53.190
10+
$51.610
50+
$49.540
100+
$46.420
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
12V
-
Fixed
20.3mm
-
10mm
25.4mm
9V
18V
JCA10 Series
1-25 of 403 items
of 17 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER