Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2522

RoHS

Each
1+
$19.160
5+
$18.510
10+
$18.220
25+
$17.790
50+
$17.590
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
1.5kV
24V
Fixed
8.5mm
12mm
17mm
9V
36V
MGFS3 Series
85AK2752

RoHS

Each
1+
$30.280
5+
$28.290
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
4.2kV
24V
Fixed
9.5mm
12mm
22mm
9V
36V
MHFS3 Series
85AK2526

RoHS

Each
1+
$18.380
5+
$18.310
10+
$18.230
25+
$17.790
50+
$17.300
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
1.5kV
48V
Fixed
8.5mm
12mm
17mm
18V
76V
MGFS3 Series
85AK2664

RoHS

Each
1+
$17.840
5+
$16.950
10+
$16.550
25+
$16.050
50+
$15.670
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
1.5kV
48V
Fixed
8.5mm
12mm
17mm
36V
76V
MGS3 Series
85AK2747

RoHS

Each
1+
$28.500
5+
$27.980
10+
$27.440
25+
$26.640
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
4.2kV
12V
Fixed
9.5mm
12mm
22mm
4.5V
18V
MHFS3 Series
85AK2660

RoHS

Each
1+
$16.950
5+
$16.750
10+
$16.550
25+
$16.050
50+
$15.670
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
1.5kV
24V
Fixed
8.5mm
12mm
17mm
18V
36V
MGS3 Series
85AK2652

RoHS

Each
1+
$16.950
5+
$16.750
10+
$16.550
25+
$16.050
50+
$15.670
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGS3 Series
85AK2757

RoHS

Each
1+
$30.000
5+
$27.760
Min: 1 / Mult: 1
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
4.2kV
48V
Fixed
9.5mm
12mm
22mm
18V
76V
MHFS3 Series
85AK2656

RoHS

Each
1+
$17.770
5+
$16.980
10+
$16.730
25+
$16.440
50+
$16.160
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
2.64W
1 Output
3.3V
800mA
1.5kV
12V
Fixed
8.5mm
12mm
17mm
9V
18V
MGS3 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER