Isolated Through Hole DC / DC Converters:

17 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ7096

RoHS

Each
1+
$222.610
5+
$216.310
10+
$209.990
50+
$201.580
100+
$188.960
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
24V
8.3A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
90AK4981

RoHS

Date/Lot Code

Each
1+
$281.670
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.7A
-
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
PYH200 Series
79AK8919

RoHS

Each
1+
$244.780
5+
$237.870
10+
$230.960
25+
$221.750
100+
$207.940
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
79AK8920

RoHS

Each
1+
$244.780
5+
$237.870
10+
$230.960
25+
$221.750
100+
$207.940
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24V
8.4A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
16AM6924

RoHS

Each
1+
$222.610
5+
$218.410
10+
$214.190
50+
$209.990
100+
$205.780
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
3.3V
50A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
69AK0073

RoHS

Each
1+
$281.190
Min: 1 / Mult: 1
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 200UIR Series
79AK8918

RoHS

Each
1+
$251.610
5+
$244.510
10+
$237.410
25+
$227.940
100+
$213.730
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
90AK4982

RoHS

Date/Lot Code

Each
1+
$269.770
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
24V
8.4A
-
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
PYH200 Series
79AK8921

RoHS

Each
1+
$244.780
5+
$237.870
10+
$230.960
25+
$221.750
100+
$207.940
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
Regulated
3kV
72V
-
Fixed
57.9mm
-
12.7mm
61mm
14V
160V
RDF200 Series
16AM6923

RoHS

Each
1+
$222.610
5+
$218.410
10+
$214.190
50+
$209.990
100+
$205.780
Min: 1 / Mult: 1
ITE
Half Brick
4:1
200W
1 Output
5V
40A
Regulated
1.5kV
24V
-
Fixed, Adjustable
57.9mm
-
13.2mm
61mm
10V
36V
QSB200 Series
69AK0074

RoHS

Each
1+
$272.950
Min: 1 / Mult: 1
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.8A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 200UIR Series
69AK0077

RoHS

Each
1+
$272.950
Min: 1 / Mult: 1
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
48V
4.2A
-
3kV
72V
-
Fixed, Adjustable
57.9mm
-
13mm
61mm
14V
160V
TEP 200UIR Series
85AK2237

RoHS

Each
1+
$108.640
5+
$104.520
10+
$101.430
Min: 1 / Mult: 1
ITE
DIP
-
200W
1 Output
5V
40A
-
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
70R1005

RoHS

Each
1+
$245.660
10+
$235.900
25+
$226.150
50+
$212.760
Min: 1 / Mult: 1
ITE
Half Brick
3:1
200W
1 Output
5V
40A
-
-
110V
CE, CSA, UL
Fixed, Adjustable
61mm
Through Hole
12.7mm
57.9mm
60V
160V
-
54AC6734

RoHS

Each
5+
$260.390
10+
$258.130
25+
$255.220
Min: 5 / Mult: 5
ITE
Half Brick
8:1
200W
1 Output
15V
13.5A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
Through Hole
13mm
60.6mm
16.5V
140V
RPA200H-RUW Series
54AC6736

RoHS

Each
5+
$266.470
Min: 5 / Mult: 5
ITE
Half Brick
8:1
200W
1 Output
48V
4.2A
Regulated
4.2kV
110V
CAN, CSA, UL
Fixed, Adjustable
63.1mm
Through Hole
13mm
60.6mm
16.5V
140V
RPA200H-RUW Series
85AK2238

RoHS

Each
1+
$113.070
5+
$105.600
Min: 1 / Mult: 1
ITE
DIP
-
200W
1 Output
5V
40A
-
2.25kV
24V
-
Fixed
23.26mm
-
12.7mm
58.9mm
18V
36V
CHS300 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER