Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2267

RoHS

Each
1+
$129.690
5+
$127.550
10+
$126.550
25+
$125.020
50+
$124.420
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
380W
1 Output
10V
38A
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS380 Series
85AK2268

RoHS

Each
1+
$144.660
5+
$142.240
10+
$141.110
25+
$139.390
50+
$138.710
Min: 1 / Mult: 1
ITE
DIP
380W
1 Output
10V
38A
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS380 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER