Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93X4438

RoHS

Each
1+
$56.130
5+
$54.700
10+
$53.850
25+
$52.980
50+
$52.020
More Pricing...
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
2:1
50.4W
1 Output
12V
4.2A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.3mm
33mm
36V
75V
Barracuda KSTW004A2B Series
87K5247

RoHS

Each
1+
$69.510
Min: 84 / Mult: 42
ITE
Eighth Brick
2:1
50.4W
1 Output
12V
4.2A
-
2kV
24V
-
Fixed
22.6mm
Through Hole
9.1mm
56.4mm
18V
36V
-
70R1010

RoHS

Each
1+
$197.650
10+
$186.990
25+
$178.460
50+
$168.710
Min: 1 / Mult: 1
ITE
Quarter Brick
3:1
50.4W
1 Output
12V
4.2A
-
-
110V
CE, CSA, UL
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
60V
160V
-
70R1012

RoHS

Each
1+
$197.650
10+
$186.990
25+
$178.460
50+
$168.710
Min: 1 / Mult: 1
-
Quarter Brick
-
50.4W
1 Output
24V
2.1A
-
-
-
-
-
36.8mm
-
12.7mm
57.9mm
60V
160V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER