Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH7505

RoHS

Date/Lot Code

Each
1+
$88.270
5+
$86.520
10+
$83.290
25+
$79.670
50+
$76.420
More Pricing...
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
-
Fixed, Adjustable
26.31mm
-
12.7mm
36.47mm
18V
75V
IRS Series
68AJ2307

RoHS

Date/Lot Code

Each
1+
$74.310
5+
$72.920
10+
$70.310
25+
$67.400
50+
$65.470
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
Regulated
2.25kV
24V
-
Fixed, Adjustable
22.9mm
-
9.1mm
33mm
9V
36V
UWS Series
65T6557

RoHS

Each
250+
$37.060
Min: 256 / Mult: 128
ITE
Sixteenth Brick, DOSA
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
-
Fixed
23.1mm
Through Hole
9.14mm
33.3mm
18V
75V
-
49AC1457

RoHS

Each
100+
$51.090
Min: 144 / Mult: 48
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
36.47mm
Through Hole
12.7mm
38.1mm
18V
75V
IRS Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER