Isolated Through Hole DC / DC Converters:

35 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5244

RoHS

Each
1+
$192.960
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
2 Output
15VDC
2A
-15VDC
2A
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
85AJ5241

RoHS

Each
1+
$183.660
Min: 1 / Mult: 1
Medical
DIP
4:1
60W
1 Output
15VDC
4A
-
-
-
5kV
24V
Fixed
36.8mm
12.7mm
57.9mm
9V
36V
THM 60WI Series
86AK9165

RoHS

Each
1+
$45.940
Min: 1 / Mult: 1
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
24V
Fixed
20.3mm
10.6mm
31.8mm
18V
36V
TIM 6 Series
90AK5086

RoHS

Each
1+
$101.410
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
86AK9159

RoHS

Each
1+
$45.940
Min: 1 / Mult: 1
ITE & Medical
DIP
2:1
6W
1 Output
15VDC
400mA
-
-
-
5kV
12V
Fixed
20.3mm
10.6mm
31.8mm
9V
18V
TIM 6 Series
87AK0603

RoHS

Each
1+
$99.780
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15VDC
500mA
-15VDC
500mA
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
90AK5077

RoHS

Each
1+
$83.080
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
15VDC
1A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
08AM1694

RoHS

Each
1+
$14.660
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
100mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
08AM1691

RoHS

Each
1+
$14.660
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
1 Output
15VDC
200mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
90AK5080

RoHS

Each
1+
$93.310
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
2 Output
15VDC
500mA
-15VDC
500mA
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
90AK5083

RoHS

Each
1+
$90.830
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
87AK0600

RoHS

Each
1+
$88.790
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
15VDC
1A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
87AK0610

RoHS

Each
1+
$108.100
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
2 Output
15VDC
667mA
-15VDC
667mA
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
87AK0607

RoHS

Each
1+
$96.780
Min: 1 / Mult: 1
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
15VDC
1.33A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
20AM9449

RoHS

Each
1+
$11.820
5+
$11.420
10+
$11.030
25+
$10.630
50+
$10.240
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
20AM9462

RoHS

Each
1+
$10.950
5+
$10.450
10+
$9.950
25+
$9.450
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9471

RoHS

Each
1+
$12.100
5+
$11.550
10+
$11.000
25+
$10.450
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
4kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9480

RoHS

Each
1+
$12.750
5+
$12.600
10+
$12.460
25+
$12.090
50+
$11.820
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
22AM3048

RoHS

Each
1+
$31.460
5+
$30.020
10+
$29.150
25+
$28.870
50+
$28.590
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
20AM9444

RoHS

Each
1+
$10.970
5+
$10.470
10+
$9.970
25+
$9.480
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
1 Output
15VDC
134mA
-
-
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
20AM9485

RoHS

Each
1+
$13.270
5+
$12.670
10+
$12.070
25+
$11.470
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
DRM2-S Series
20AM9476

RoHS

Each
1+
$13.080
5+
$12.640
10+
$12.190
25+
$11.750
50+
$11.310
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
4kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
DRM2-S Series
22AM3044

RoHS

Each
1+
$27.560
5+
$26.790
10+
$26.460
25+
$26.250
50+
$26.030
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
15VDC
200mA
-
-
Regulated
1.5kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
DQQ3-S Series
20AM9440

RoHS

Each
1+
$12.150
5+
$11.610
10+
$11.050
25+
$10.500
Min: 1 / Mult: 1
ITE & Industrial
SIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
DRM2-S Series
22AM3051

RoHS

Each
1+
$27.310
5+
$26.550
10+
$26.220
25+
$26.010
50+
$25.790
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
15VDC
200mA
-
-
Regulated
1.5kV
48V
Fixed
9.2mm
11.1mm
21.8mm
18V
75V
DQQ3-S Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER