We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90AK5084 RoHS | TRACO POWER | Each | 1+ $90.830 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 24VDC | 835mA | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||
Each | 1+ $114.200 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ $87.050 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ $110.850 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 75V | TEN 30UIR Series | |||||
03AM8315 RoHS | TRACO POWER | Each | 1+ $59.750 10+ $54.210 25+ $51.070 50+ $51.070 100+ $51.070 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24VDC | 420mA | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||
03AM8307 RoHS | TRACO POWER | Each | 1+ $56.820 10+ $51.540 25+ $48.550 50+ $48.550 100+ $48.550 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24VDC | 420mA | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||
90AK5078 RoHS | TRACO POWER | Each | 1+ $83.080 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||
Each | 1+ $94.880 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 24VDC | 835mA | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14V | 160V | THN 20UIR Series | |||||
87AK0647 RoHS | Each | 1+ $62.740 10+ $52.980 25+ $49.950 50+ $49.950 100+ $49.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24VDC | 250mA | Regulated | 5kV | 24V | Fixed | 31.8mm | 12mm | 20.3mm | 18V | 36V | TRI-6 Series | ||||
13AM6496 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6498 RoHS | Each | 1+ $361.090 5+ $348.480 10+ $342.160 25+ $335.830 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6497 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series | ||||
13AM6499 RoHS | Each | 1+ $1,157.360 5+ $1,043.850 10+ $922.390 25+ $858.140 50+ $782.610 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 300W | 1 Output | 24VDC | 12.5A | Regulated | 4.2kV | 300V | Fixed | 57.9mm | 12.7mm | 61mm | 180V | 400V | PRC300 Series |