Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AM6502

RoHS

Each
1+
$361.090
5+
$348.480
10+
$342.160
25+
$335.830
Min: 1 / Mult: 1
ITE
2:1
300W
1 Output
28VDC
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6501

RoHS

Each
1+
$793.370
Min: 1 / Mult: 1
ITE
2:1
300W
1 Output
28VDC
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6503

RoHS

Each
1+
$1,157.360
5+
$1,043.850
10+
$922.390
25+
$858.140
50+
$782.610
Min: 1 / Mult: 1
ITE
2:1
300W
1 Output
28VDC
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
13AM6500

RoHS

Each
1+
$361.090
5+
$348.480
10+
$342.160
25+
$335.830
Min: 1 / Mult: 1
ITE
2:1
300W
1 Output
28VDC
10.7A
Regulated
4.2kV
300V
Fixed
57.9mm
12.7mm
61mm
180V
400V
PRC300 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER