We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
588 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.130 5+ $19.560 10+ $18.990 50+ $18.220 100+ $17.080 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $27.580 10+ $26.730 25+ $24.990 50+ $23.730 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | - | - | 500V | 24V | - | Fixed, Adjustable | 35.56mm | - | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ $7.410 5+ $7.380 10+ $7.340 25+ $7.280 50+ $7.140 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | |||||
Each | 1+ $8.250 5+ $8.020 10+ $7.760 50+ $7.450 100+ $6.980 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | - | - | - | - | Unregulated | 1kV | 12V | - | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ $13.590 5+ $13.200 10+ $12.810 50+ $12.280 100+ $11.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | - | - | - | - | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 10.8V | 13.2V | IL Series | |||||
TDK-LAMBDA | Each | 1+ $30.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | - | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||
Each | 1+ $30.320 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
XP POWER | Each | 1+ $7.750 5+ $7.530 10+ $7.320 50+ $7.020 100+ $6.580 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | - | - | Unregulated | 1kV | 3.3V | - | Fixed | 6mm | - | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||
XP POWER | Each | 1+ $7.750 5+ $7.530 10+ $7.320 50+ $7.020 100+ $6.580 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | ||||
Each | 1+ $15.620 5+ $15.570 10+ $15.480 25+ $15.360 50+ $15.070 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.5kV | 12V | - | Fixed | 9.45mm | - | 11.25mm | 21.95mm | 9V | 36V | NCS3 Series | |||||
TRACO POWER | Each | 1+ $4.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | - | - | Unregulated | 1.5kV | 3.3V | - | Fixed | 6mm | - | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | ||||
Each | 1+ $18.550 5+ $18.030 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | - | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ $4.610 10+ $4.570 25+ $4.540 50+ $4.460 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | - | - | - | - | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ $19.820 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | - | - | Regulated | 1.6kV | 12V | - | Fixed | 9.2mm | - | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
TRACO POWER | Each | 1+ $49.260 10+ $42.790 25+ $40.450 50+ $40.450 100+ $40.450 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 3.3V | 1A | - | - | - | - | - | 5kV | 5V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 4.5V | 9V | THM 3 Series | ||||
TRACO POWER | Each | 1+ $26.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | - | 10.2mm | 13.2mm | 9V | 36V | TDN 3WI Series | ||||
Each | 1+ $50.460 5+ $48.990 10+ $47.550 50+ $45.620 100+ $42.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA06 Series | |||||
Each | 1+ $13.510 5+ $13.120 10+ $12.730 50+ $12.220 100+ $11.440 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | - | - | - | - | Unregulated | 1kV | 24V | - | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ $40.350 5+ $39.210 10+ $38.050 50+ $36.510 100+ $34.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2A | - | - | - | - | Regulated | 1.6kV | 24V | - | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 9V | 36V | JTF08 Series | |||||
Each | 1+ $31.540 5+ $30.640 10+ $29.740 50+ $28.530 100+ $26.720 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ $13.510 5+ $13.120 10+ $12.730 50+ $12.220 100+ $11.440 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 3.3V | 400mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | - | 10.16mm | 11.68mm | 4.5V | 5.5V | IL Series | |||||
Each | 1+ $36.850 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 8W | 1 Output | 3.3V | 2A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ $71.780 5+ $63.090 10+ $52.630 50+ $47.400 100+ $46.500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.52A | - | - | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ $41.590 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | - | - | - | 1.5kV | 24V | - | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ $12.020 5+ $11.970 10+ $11.910 25+ $11.820 50+ $11.600 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 3.3V | 303mA | - | - | - | - | Regulated | 1kV | 24V | - | Fixed | 8.2mm | - | 11.3mm | 21.87mm | 9V | 36V | NCS1 Series |