We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2281 RoHS | Each | 1+ $126.510 5+ $125.590 10+ $124.670 25+ $113.590 50+ $108.440 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 352W | 1 Output | 32V | 11A | 2.25kV | 24V | Fixed | 36.8mm | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | ||||
85AK2282 RoHS | Each | 1+ $194.190 5+ $174.620 10+ $162.940 25+ $143.290 50+ $129.950 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 352W | 1 Output | 32V | 11A | 2.25kV | 24V | Fixed | 37.3mm | 12.7mm | 58.9mm | 18V | 36V | CHS400 Series | ||||
85AK2263 RoHS | Each | 1+ $141.580 5+ $136.980 10+ $133.430 25+ $129.810 50+ $127.330 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 300.8W | 1 Output | 32V | 9.4A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||
85AK2264 RoHS | Each | 1+ $260.870 5+ $234.580 10+ $218.900 25+ $192.490 50+ $174.580 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 300.8W | 1 Output | 32V | 9.4A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | ||||
85AK2247 RoHS | Each | 1+ $107.250 5+ $103.140 10+ $100.760 25+ $97.710 50+ $95.470 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 252.8W | 1 Output | 32V | 7.9A | 2.25kV | 24V | Fixed | 22.86mm | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||
85AK2298 RoHS | Each | 1+ $152.410 5+ $138.310 | Min: 1 / Mult: 1 | ITE | DIP | 400W | 1 Output | 32V | 12.5A | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
85AK2248 RoHS | Each | 1+ $152.600 5+ $147.630 | Min: 1 / Mult: 1 | ITE | DIP | 252.8W | 1 Output | 32V | 7.9A | 2.25kV | 24V | Fixed | 23.26mm | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | ||||
85AK2297 RoHS | Each | 1+ $132.650 5+ $119.200 | Min: 1 / Mult: 1 | ITE | DIP | 400W | 1 Output | 32V | 12.5A | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series |