We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
43 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $185.520 5+ $180.520 10+ $175.520 50+ $168.870 100+ $158.870 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 18V | 36V | QSB350 Series | ||||
XP POWER | Each | 1+ $246.840 5+ $240.170 10+ $233.520 50+ $224.650 100+ $211.340 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 18V | 75V | QSB300 Series | ||||
Each | 1+ $212.900 5+ $206.890 10+ $200.880 25+ $192.870 100+ $180.860 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
83AK6051 RoHS | Each | 1+ $134.730 10+ $132.020 25+ $128.530 50+ $128.060 100+ $127.580 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | ||||
TRACO POWER | Each | 1+ $242.390 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 150W | 1 Output | 48V | 3.2A | - | 3kV | 72V | - | Fixed, Adjustable | 57.9mm | - | 13mm | 61mm | 14V | 160V | TEP 150UIR Series | ||||
Each | 1+ $244.780 5+ $237.870 10+ $230.960 25+ $221.750 100+ $207.940 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 3kV | 72V | - | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF200 Series | |||||
90AK4971 RoHS | Each | 1+ $623.660 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | - | - | 280V | - | Fixed | 61mm | - | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | ||||
TRACO POWER | Each | 1+ $288.750 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 48V | 4.2A | - | 3kV | 72V | - | Fixed, Adjustable | 57.9mm | - | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | ||||
83AK5714 RoHS | Each | 1+ $78.900 10+ $74.430 25+ $72.510 50+ $70.600 100+ $68.670 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 48V | 625mA | - | 4kV | 800V | - | Fixed | 63.5mm | - | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5726 RoHS | Each | 1+ $61.930 10+ $57.840 25+ $56.580 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 48V | 938mA | - | 4kV | 800V | - | Fixed | 63.5mm | - | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | ||||
83AK6056 RoHS | Each | 1+ $141.150 10+ $131.990 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 48V | 833mA | - | 3kV | 110V | - | Fixed | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
Each | 1+ $147.500 5+ $146.440 10+ $145.410 25+ $137.090 50+ $132.940 More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | Regulated | 3kV | 36V | - | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
85AK2283 RoHS | Each | 1+ $132.070 5+ $127.210 10+ $125.320 25+ $122.850 50+ $121.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | 2.25kV | 24V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 18V | 36V | CHS400 Series | ||||
85AK2299 RoHS | Each | 1+ $138.890 5+ $126.040 | Min: 1 / Mult: 1 | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | 2.25kV | 48V | - | Fixed | 36.8mm | - | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | ||||
85AK2249 RoHS | Each | 1+ $117.710 5+ $106.800 | Min: 1 / Mult: 1 | ITE | DIP | - | 254.4W | 1 Output | 48V | 5.3A | - | 2.25kV | 24V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 18V | 36V | CHS300 Series | ||||
85AK2266 RoHS | Each | 1+ $260.870 5+ $234.580 10+ $218.900 25+ $192.490 50+ $174.580 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | 2.25kV | 48V | - | Fixed | 23.26mm | - | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | ||||
85AK2265 RoHS | Each | 1+ $141.580 5+ $136.980 10+ $133.430 25+ $129.810 50+ $127.330 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | - | 302.4W | 1 Output | 48V | 6.3A | - | 2.25kV | 48V | - | Fixed | 22.86mm | - | 11mm | 58.4mm | 36V | 76V | CHS300 Series | ||||
85AK2250 RoHS | Each | 1+ $152.600 5+ $147.630 | Min: 1 / Mult: 1 | ITE | DIP | - | 254.4W | 1 Output | 48V | 5.3A | - | 2.25kV | 24V | - | Fixed | 23.26mm | - | 12.7mm | 58.9mm | 18V | 36V | CHS300 Series | ||||
85AK2300 RoHS | Each | 1+ $151.330 5+ $137.340 | Min: 1 / Mult: 1 | ITE | DIP | - | 403.2W | 1 Output | 48V | 8.4A | - | 2.25kV | 48V | - | Fixed | 37.3mm | - | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | ||||
Each | 1+ $179.950 5+ $174.870 10+ $169.790 25+ $163.030 100+ $152.860 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $240.340 5+ $233.560 10+ $226.770 25+ $217.720 100+ $204.160 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ $199.320 5+ $193.680 10+ $188.040 25+ $180.510 100+ $169.240 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 2.25kV | 48V | EN, UL | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 18V | 75V | QSC150 Series | |||||
Each | 1+ $225.990 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 48V | 2.1A | - | 2.25kV | 12V | IEC, UL | Fixed | 61mm | Through Hole | 12.7mm | 48.26mm | 9V | 18V | - | |||||
Each | 1+ $426.930 5+ $414.840 10+ $402.760 25+ $386.640 100+ $362.490 | Min: 1 / Mult: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 48V | 15.6A | Regulated | 3kV | 300V | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ $410.040 5+ $398.440 10+ $386.830 25+ $371.350 100+ $348.140 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series |