Isolated Through Hole DC / DC Converters:

69 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M8188

RoHS

Each
1+
$52.120
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
1.5kV
24V
-
Fixed
20.32mm
-
10.2mm
31.8mm
9V
36V
THD 12WI Series
13M3066

RoHS

Each
1+
$56.890
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
3A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEL 15 Series
24M8192

RoHS

Each
1+
$52.120
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
1.5kV
48V
-
Fixed
20.32mm
-
10.2mm
31.8mm
18V
75V
THD 12WI Series
15P3266

RoHS

Each
1+
$86.860
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5.1V
6A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 30WIN Series
08P1242

RoHS

Each
1+
$42.210
5+
$41.020
10+
$39.830
50+
$38.220
100+
$35.840
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
Regulated
1.6kV
24V
-
Fixed
20.32mm
-
10.16mm
31.75mm
9V
36V
JTF12 Series
51R7562

RoHS

Each
1+
$80.180
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
1 Output
5.1V
6A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
18V
36V
TEN 30 Series
86T4713

RoHS

Each
1+
$63.650
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
3A
-
1.5kV
24V
-
Fixed
20.32mm
-
10.22mm
31.8mm
9V
36V
THD 15WIN Series
38K8213

RoHS

Each
1+
$50.170
5+
$45.260
10+
$43.780
25+
$42.790
50+
$41.830
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5.1V
2A
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
THD 10 Series
94X2739

RoHS

Each
1+
$46.920
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
12V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
18V
THD 12 Series
93K0338

RoHS

Each
1+
$77.370
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.95A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
50.8mm
9V
36V
TEN 15WI Series
94X2745

RoHS

Each
1+
$46.920
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
5.1V
2.4A
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
THD 12 Series
93K0330

RoHS

Each
1+
$82.500
5+
$74.410
10+
$71.990
25+
$70.380
50+
$68.760
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
1 Output
5.1V
5A
-
1.5kV
24V
-
Fixed
25.4mm
-
9.6mm
50.8mm
18V
36V
TEL 30 Series
44AC3202

RoHS

Each
1+
$34.180
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5.1V
2A
Regulated
1.5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
36V
75V
THD 10N Series
74AC2075

RoHS

Each
1+
$33.070
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
5.1V
2A
-
1.5kV
24V
-
Fixed
13.7mm
-
8mm
23.8mm
9V
36V
TEL 10WI Series
44AC3254

RoHS

Each
1+
$43.180
Min: 1 / Mult: 1
ITE
-
4:1
10W
1 Output
5.1V
2A
-
1.5kV
24V
-
Fixed
25.4mm
-
10.2mm
25.4mm
9V
36V
THL 10WI Series
44AC3190

RoHS

Each
1+
$36.470
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
5.1V
2A
-
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
36V
THD 10WIN Series
30AJ8266

RoHS

Each
1+
$35.870
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
1.5kV
24V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
36V
TEL 12WI Series
25AJ2845

RoHS

Each
1+
$69.480
Min: 1 / Mult: 1
Railway
DIP
4:1
20W
1 Output
5.1V
4A
-
2.25kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
THN 20WIR Series
85AJ5253

RoHS

Each
1+
$87.900
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR Series
85AJ5181

RoHS

Each
1+
$51.020
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
10W
1 Output
5.1V
2A
Regulated
3kV
110V
-
Fixed
20.3mm
-
10.6mm
31.8mm
36V
160V
TEN 10WIRH Series
85AJ5203

RoHS

Each
1+
$101.940
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
40W
1 Output
5.1V
8A
-
3kV
110V
-
Fixed, Adjustable
25.4mm
-
10.2mm
50.8mm
36V
160V
TEN 40WIRH Series
61AK2575

RoHS

Each
1+
$43.240
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
1.8kV
48V
-
Fixed
14.3mm
-
24.4mm
24.4mm
18V
75V
TEL 15WIN-HS Series
59AK7072

RoHS

Each
1+
$42.450
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
1.5kV
12V
-
Fixed
13.7mm
-
10.2mm
23.8mm
9V
18V
TEL 15N Series
59AK7085

RoHS

Each
1+
$46.060
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
1.8kV
24V
-
Fixed
14.3mm
-
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
59AK7073

RoHS

Each
1+
$46.060
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
1.8kV
12V
-
Fixed
14.3mm
-
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER