We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
53 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.670 5+ $8.430 10+ $8.180 50+ $7.880 100+ $7.400 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 12V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ $42.040 5+ $37.120 10+ $31.210 50+ $30.650 100+ $30.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | - | 1.6kV | 24V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
XP POWER | Each | 1+ $12.910 5+ $12.540 10+ $12.190 50+ $11.700 100+ $10.990 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 12V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | ||||
Each | 1+ $27.590 5+ $26.830 10+ $26.070 50+ $25.080 100+ $23.580 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ $8.530 5+ $8.300 10+ $8.060 50+ $7.740 100+ $7.290 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 24V | Fixed | 6.09mm | - | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
XP POWER | Each | 1+ $13.330 5+ $12.950 10+ $12.590 50+ $12.370 100+ $12.130 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 24V | Fixed | 7.2mm | - | 10.16mm | 19.5mm | 21.6V | 26.4V | IH Series | ||||
XP POWER | Each | 1+ $13.920 5+ $13.530 10+ $13.140 50+ $12.630 100+ $11.850 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | Fixed | 20.32mm | - | 6.88mm | 10.16mm | 4.5V | 5.5V | IH Series | ||||
TRACO POWER | Each | 1+ $77.700 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 40W | 2 Output | 24V | 833mA | -24V | 833mA | - | 1.6kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 18V | 36V | TEN 40E Series | ||||
TRACO POWER | Each | 1+ $80.860 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | - | 2.25kV | 48V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 20WIR Series | ||||
85AJ5275 RoHS | TRACO POWER | Each | 1+ $107.590 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | - | 3kV | 110V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||
74AJ3565 RoHS | TRACO POWER | Each | 1+ $111.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||
TRACO POWER | Each | 1+ $155.290 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 1.5kV | 24V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | ||||
74AJ3563 RoHS | TRACO POWER | Each | 1+ $70.500 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | |||
Each | 1+ $104.220 10+ $101.950 25+ $93.560 50+ $90.570 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | -417mA | - | 3kV | 72V | Fixed, Adjustable | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | PYD20 Series | |||||
Each | 1+ $110.390 5+ $109.740 10+ $109.110 25+ $105.910 50+ $102.700 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 24V | 410mA | -24V | -410mA | Regulated | 3kV | 72V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ $51.150 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 18V | THN 15N | |||||
Each | 1+ $5.440 5+ $5.320 10+ $5.200 25+ $5.040 100+ $4.800 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | - | 10.16mm | 19.65mm | 10.8V | 13.2V | IAB01 Series | |||||
Each | 1+ $5.840 5+ $5.700 10+ $5.570 25+ $5.400 100+ $5.150 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | - | 10.16mm | 19.65mm | 21.6V | 26.4V | IAB01 Series | |||||
Each | 1+ $6.440 100+ $6.440 200+ $6.440 500+ $6.440 1000+ $6.440 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | -125mA | - | 1.5kV | 5V | Fixed | 20mm | - | 10.8mm | 32mm | 4.5V | 9V | AM6T-NZ Series | |||||
TRACO POWER | Each | 1+ $85.460 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | Regulated | 1.6kV | 9V | Fixed, Adjustable | 20mm | - | 10.2mm | 32mm | 4.5V | 12V | TVN 5WI Series | ||||
Each | 10+ $17.640 25+ $16.940 100+ $15.880 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Regulated | 1kV | 5V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 10+ $9.120 25+ $8.750 100+ $8.190 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 1kV | 5V | Fixed | 7.2mm | Through Hole | 10.16mm | 19.5mm | 4.5V | 5.5V | - | |||||
Each | 1+ $14.870 5+ $14.460 10+ $14.060 50+ $13.530 100+ $12.720 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | - | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 10+ $16.000 25+ $15.360 100+ $14.400 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24V | 63mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | - | |||||
Each | 10+ $25.000 25+ $23.980 100+ $22.480 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 5W | 2 Output | 24V | 104mA | -24V | 104mA | - | 1.6kV | 48V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 36V | 72V | - |