Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
22AC6460

RoHS

Date/Lot Code

Each
1+
$10.690
5+
$10.640
10+
$10.580
25+
$9.770
50+
$9.500
More Pricing...
Min: 1 / Mult: 1
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
22AC6461

RoHS

Date/Lot Code

Each
1+
$10.760
5+
$10.670
10+
$10.590
25+
$10.000
50+
$9.780
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
15V
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
13.5V
16.5V
RxxP21503 Series
27AM0053

RoHS

Each
1+
$11.710
10+
$11.500
25+
$11.290
50+
$10.990
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
12V
Fixed
9.8mm
-
12.5mm
19.5mm
10.8V
13.2V
GD2 Series
27AM0071

RoHS

Each
1+
$16.470
10+
$15.410
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
24V
Fixed
9.8mm
-
12.5mm
19.5mm
21.6V
26.4V
GD2 Series
27AM0062

RoHS

Each
1+
$16.470
10+
$15.410
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
2W
2 Output
15V
110mA
-3V
-100mA
Unregulated
6.2kV
15V
Fixed
9.8mm
-
12.5mm
19.5mm
13.5V
16.5V
GD2 Series
01AJ9636

RoHS

Each
1+
$8.760
5+
$8.760
10+
$8.760
25+
$8.750
50+
$8.750
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
95mA
-3V
95mA
Unregulated
5.2kV
24V
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
21.6V
26.4V
MGJ2 Series
01AJ9632

RoHS

Date/Lot Code

Each
1+
$6.180
5+
$6.180
10+
$6.180
25+
$6.180
50+
$6.180
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
2W
2 Output
15V
95mA
-3V
95mA
Unregulated
5.2kV
12V
Fixed
9.8mm
Through Hole
12.5mm
19.5mm
10.8V
13.2V
MGJ2 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER