IE Series Isolated Through Hole DC / DC Converters:
37 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
XP POWER | Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 5V | Fixed | 6mm | - | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
Each | 1+ $7.940 5+ $7.740 10+ $7.530 50+ $7.250 100+ $6.870 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+ $7.280 5+ $7.100 10+ $6.900 50+ $6.650 100+ $6.300 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | IE Series | ||||||
XP POWER | Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 12V | Fixed | 6mm | - | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
XP POWER | Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 5V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+ $10.710 5+ $10.440 10+ $10.180 50+ $9.830 100+ $9.310 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||||
XP POWER | Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 6mm | - | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
XP POWER | Each | 1+ $9.170 5+ $8.160 10+ $6.960 50+ $6.350 100+ $6.250 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 24V | Fixed | 10.14mm | - | 6.86mm | 12.7mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ $7.280 5+ $7.100 10+ $6.900 50+ $6.650 100+ $6.300 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
XP POWER | Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | - | 9.65mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
XP POWER | Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ $14.080 5+ $12.570 10+ $10.750 50+ $9.830 100+ $9.670 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 3.3V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 2.97V | 3.63V | IE Series | ||||||
Each | 1+ $7.400 5+ $7.210 10+ $7.020 50+ $6.760 100+ $6.400 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
XP POWER | Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 1kV | 24V | Fixed | 6mm | - | 9.65mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ $10.710 5+ $10.440 10+ $10.180 50+ $9.830 100+ $9.310 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||
Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 24V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
78AK6120 RoHS | Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | - | SIP | - | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | - | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ $6.940 5+ $6.780 10+ $6.590 50+ $6.350 100+ $6.010 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1kV | 24V | Fixed | 6mm | - | 9.65mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+ $10.710 5+ $10.440 10+ $10.180 50+ $9.830 100+ $9.310 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 21.6V | 26.4V | IE Series | ||||||
Each | 1+ $10.710 5+ $10.440 10+ $10.180 50+ $9.830 100+ $9.310 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | - | 10.15mm | 11.68mm | 4.5V | 5.5V | IE Series | ||||||
Each | 1+ $7.280 5+ $7.100 10+ $6.900 50+ $6.650 100+ $6.300 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | - | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | ||||||