IM Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.680 5+ $19.120 10+ $18.560 50+ $17.810 100+ $16.690 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $20.740 5+ $20.140 10+ $19.560 50+ $18.770 100+ $17.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $19.680 5+ $19.120 10+ $18.560 50+ $17.810 100+ $16.690 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $20.940 5+ $20.330 10+ $19.740 50+ $18.950 100+ $17.750 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $24.510 5+ $21.560 10+ $18.010 50+ $17.680 100+ $17.330 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | - | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $17.930 25+ $17.220 100+ $16.150 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $16.350 25+ $15.700 100+ $14.730 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $16.350 25+ $15.700 100+ $14.730 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $16.350 25+ $15.700 100+ $14.730 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $17.120 25+ $16.440 100+ $15.420 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 10+ $17.930 25+ $17.220 100+ $16.150 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $17.930 25+ $17.220 100+ $16.150 | Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series |