IQ Series Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.700 5+ $7.490 10+ $7.260 50+ $6.960 100+ $6.520 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | |||||
Each | 1+ $7.700 5+ $7.490 10+ $7.260 50+ $6.960 100+ $6.520 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ $6.430 5+ $6.250 10+ $6.070 50+ $5.380 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ $13.220 5+ $11.600 10+ $9.670 50+ $8.700 100+ $8.530 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | - | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | |||||
Each | 1+ $13.200 5+ $11.590 10+ $9.660 50+ $8.690 100+ $8.520 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 1+ $14.270 5+ $12.540 10+ $10.460 50+ $9.410 100+ $9.230 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 48V | Fixed | 6mm | - | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | |||||
Each | 10+ $5.890 25+ $5.660 100+ $5.310 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | |||||
Each | 10+ $6.830 25+ $6.560 100+ $6.150 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | |||||
Each | 10+ $5.890 25+ $5.660 100+ $5.310 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | |||||
Each | 10+ $5.890 25+ $5.660 100+ $5.310 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 10+ $6.970 25+ $6.690 100+ $6.270 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | |||||
Each | 10+ $6.830 25+ $6.560 100+ $6.150 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | |||||
Each | 10+ $6.970 25+ $6.690 100+ $6.270 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | |||||
Each | 1+ $7.700 5+ $7.490 10+ $7.260 50+ $6.960 100+ $6.520 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | |||||
Each | 10+ $6.970 25+ $6.690 100+ $6.270 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | |||||
Each | 10+ $5.780 25+ $5.550 100+ $5.200 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | |||||
Each | 10+ $6.970 25+ $6.690 100+ $6.270 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | |||||
Each | 10+ $5.890 25+ $5.660 100+ $5.310 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | |||||
Each | 10+ $6.970 25+ $6.690 100+ $6.270 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | |||||
Each | 10+ $5.890 25+ $5.660 100+ $5.310 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | |||||
Each | 10+ $6.910 25+ $6.620 100+ $6.180 | Min: 20 / Mult: 20 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 48V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series |