KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. IV Series Isolated Through Hole DC / DC Converters

                                                                                                  IV Series Isolated Through Hole DC / DC Converters:

                                                                                                  10 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  IV1212SA
                                                                                                  XP POWER IV1212SA
                                                                                                  38K3163

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 12 V
                                                                                                  7. 84 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $13.830
                                                                                                  5+
                                                                                                  $12.360
                                                                                                  10+
                                                                                                  $10.580
                                                                                                  50+
                                                                                                  $9.680
                                                                                                  100+
                                                                                                  $9.090
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  84mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  9.5mm
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  IV Series
                                                                                                  IV1205SA
                                                                                                  XP POWER IV1205SA
                                                                                                  38K3161

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 5 V
                                                                                                  7. 200 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.080
                                                                                                  5+
                                                                                                  $12.570
                                                                                                  10+
                                                                                                  $10.750
                                                                                                  50+
                                                                                                  $9.850
                                                                                                  100+
                                                                                                  $9.240
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  9.5mm
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  IV Series
                                                                                                  IV0505SA
                                                                                                  XP POWER IV0505SA
                                                                                                  38K3155

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 5 V
                                                                                                  7. 200 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $13.130
                                                                                                  5+
                                                                                                  $11.720
                                                                                                  10+
                                                                                                  $10.040
                                                                                                  50+
                                                                                                  $9.200
                                                                                                  100+
                                                                                                  $8.640
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  10.15mm
                                                                                                  19.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  IV Series
                                                                                                  IV0512SA
                                                                                                  XP POWER IV0512SA
                                                                                                  88M0808

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $7.590
                                                                                                  25+
                                                                                                  $7.320
                                                                                                  100+
                                                                                                  $6.920
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  84mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  9.5mm
                                                                                                  19.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  IV Series
                                                                                                  IV0515S
                                                                                                  XP POWER IV0515S
                                                                                                  04R8603

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 2 Output
                                                                                                  6. 15 V
                                                                                                  7. 33 mA
                                                                                                  Each
                                                                                                  10+
                                                                                                  $8.160
                                                                                                  25+
                                                                                                  $7.880
                                                                                                  100+
                                                                                                  $7.450
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  33mA
                                                                                                  -15V
                                                                                                  33mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  9.5mm
                                                                                                  19.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  IV Series
                                                                                                  IV1215SA
                                                                                                  XP POWER IV1215SA
                                                                                                  88M0814

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $7.590
                                                                                                  25+
                                                                                                  $7.320
                                                                                                  100+
                                                                                                  $6.920
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  66mA
                                                                                                  -
                                                                                                  -
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  9.5mm
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  IV Series
                                                                                                  IV1212S
                                                                                                  XP POWER IV1212S
                                                                                                  04R8605

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 2 Output
                                                                                                  6. 12 V
                                                                                                  7. 42 mA
                                                                                                  Each
                                                                                                  10+
                                                                                                  $8.160
                                                                                                  25+
                                                                                                  $7.880
                                                                                                  100+
                                                                                                  $7.450
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  42mA
                                                                                                  12V
                                                                                                  42mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  9.5mm
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  IV Series
                                                                                                  IV1215S
                                                                                                  XP POWER IV1215S
                                                                                                  04R8606

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 2 Output
                                                                                                  6. 15 V
                                                                                                  7. 33 mA
                                                                                                  Each
                                                                                                  10+
                                                                                                  $8.160
                                                                                                  25+
                                                                                                  $7.880
                                                                                                  100+
                                                                                                  $7.450
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  33mA
                                                                                                  -15V
                                                                                                  33mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  9.5mm
                                                                                                  19.5mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  IV Series
                                                                                                  IV0512S
                                                                                                  XP POWER IV0512S
                                                                                                  04R8602

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 2 Output
                                                                                                  6. 12 V
                                                                                                  7. 42 mA
                                                                                                  Each
                                                                                                  10+
                                                                                                  $8.160
                                                                                                  25+
                                                                                                  $7.880
                                                                                                  100+
                                                                                                  $7.450
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  42mA
                                                                                                  12V
                                                                                                  42mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  9.5mm
                                                                                                  19.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  IV Series
                                                                                                  IV2409S
                                                                                                  XP POWER IV2409S
                                                                                                  81Y6329

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 2 O/P
                                                                                                  3. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $12.320
                                                                                                  5+
                                                                                                  $11.020
                                                                                                  10+
                                                                                                  $9.450
                                                                                                  50+
                                                                                                  $9.170
                                                                                                  100+
                                                                                                  $8.880
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  2 Output
                                                                                                  9V
                                                                                                  112mA
                                                                                                  -9V
                                                                                                  112mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  19.5mm
                                                                                                  -
                                                                                                  9.5mm
                                                                                                  6mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  IV Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-10 of 10 items