JAH02 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.800 5+ $24.500 10+ $20.560 50+ $20.190 100+ $19.800 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 12V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 10+ $18.700 25+ $18.000 100+ $16.940 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 5V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 10+ $18.700 25+ $18.000 100+ $16.940 | Min: 10 / Mult: 10 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | 42mA | Regulated | 1kV | 5V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series | |||||
Each | 1+ $15.860 5+ $14.990 10+ $14.220 50+ $13.540 100+ $12.920 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 5V | Fixed | 20.32mm | - | 10.16mm | 31.75mm | 4.5V | 5.5V | JAH02 Series |