JCA02 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.680 5+ $36.810 10+ $30.950 50+ $28.030 100+ $27.520 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | - | 1.5kV | 5V | Fixed | 20.3mm | - | 10mm | 25.4mm | 4.5V | 9V | JCA02 Series | |||||
Each | 1+ $33.950 5+ $33.020 10+ $32.090 50+ $30.840 100+ $28.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | - | 10mm | 25.4mm | 9V | 18V | JCA02 Series | |||||
Each | 1+ $25.200 5+ $24.490 10+ $23.780 25+ $22.830 100+ $21.400 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 9V | 18V | JCA02 Series | |||||
Each | 1+ $31.090 5+ $30.240 10+ $29.370 50+ $28.240 100+ $26.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 70mA | -15V | 70mA | - | 1.5kV | 24V | Fixed | 20.3mm | - | 10mm | 25.4mm | 18V | 36V | JCA02 Series | |||||
Each | 10+ $23.310 25+ $22.380 100+ $20.980 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 170mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA02 Series | |||||
Each | 10+ $23.780 25+ $22.830 100+ $21.400 | Min: 16 / Mult: 16 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 170mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA02 Series |