2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. JCE06 Series Isolated Through Hole DC / DC Converters

                                                                                                  JCE06 Series Isolated Through Hole DC / DC Converters:

                                                                                                  4 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  JCE0624S05
                                                                                                  XP POWER JCE0624S05
                                                                                                  20X0121

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 6 W
                                                                                                  6. 5 V
                                                                                                  7. 1.2 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $24.560
                                                                                                  5+
                                                                                                  $23.950
                                                                                                  10+
                                                                                                  $23.320
                                                                                                  50+
                                                                                                  $22.500
                                                                                                  100+
                                                                                                  $21.270
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1.2A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.32mm
                                                                                                  10.4mm
                                                                                                  31.75mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  JCE06 Series
                                                                                                  JCE0624D24
                                                                                                  XP POWER JCE0624D24
                                                                                                  20X0120

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 36 V
                                                                                                  6. 18 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $25.530
                                                                                                  5+
                                                                                                  $24.890
                                                                                                  10+
                                                                                                  $24.260
                                                                                                  50+
                                                                                                  $23.410
                                                                                                  100+
                                                                                                  $22.140
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  2 Output
                                                                                                  24V
                                                                                                  125mA
                                                                                                  -24V
                                                                                                  125mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.32mm
                                                                                                  10.4mm
                                                                                                  31.75mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  JCE06 Series
                                                                                                  JCE0612S05
                                                                                                  XP POWER JCE0612S05
                                                                                                  20X0111

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 6 W
                                                                                                  6. 5 V
                                                                                                  7. 1.2 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $30.650
                                                                                                  5+
                                                                                                  $27.330
                                                                                                  10+
                                                                                                  $23.320
                                                                                                  50+
                                                                                                  $22.930
                                                                                                  100+
                                                                                                  $22.560
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1.2A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  20.32mm
                                                                                                  10.4mm
                                                                                                  31.75mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  JCE06 Series
                                                                                                  JCE0624D15
                                                                                                  XP POWER JCE0624D15
                                                                                                  20X0119

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 36 V
                                                                                                  6. 18 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $25.530
                                                                                                  5+
                                                                                                  $24.890
                                                                                                  10+
                                                                                                  $24.260
                                                                                                  50+
                                                                                                  $23.410
                                                                                                  100+
                                                                                                  $22.140
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  6W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  200mA
                                                                                                  -15V
                                                                                                  200mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.32mm
                                                                                                  10.4mm
                                                                                                  31.75mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  JCE06 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items
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
                                                                                                  Corporate Responsibility