JCM30 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $58.720 5+ $57.160 10+ $55.590 50+ $53.490 100+ $50.340 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | ||||
XP POWER | Each | 1+ $57.730 5+ $56.190 10+ $54.640 50+ $52.570 100+ $49.470 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | ||||
XP POWER | Each | 1+ $57.730 5+ $56.190 10+ $54.640 50+ $52.570 100+ $49.470 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 12V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | ||||
XP POWER | Each | 1+ $57.730 5+ $56.190 10+ $54.640 50+ $52.570 100+ $49.470 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | ||||
XP POWER | Each | 1+ $57.580 5+ $56.030 10+ $54.470 50+ $52.420 100+ $49.320 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | ||||
Each | 1+ $50.190 5+ $48.780 10+ $47.370 25+ $45.480 100+ $42.660 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 1+ $49.210 5+ $47.820 10+ $46.440 25+ $44.590 100+ $41.820 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 10+ $48.090 25+ $46.180 100+ $43.310 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 12V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 10+ $49.870 25+ $47.890 100+ $44.910 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 48V | EN | Fixed | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 10+ $49.630 25+ $47.650 100+ $44.690 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 24V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 10+ $49.630 25+ $47.650 100+ $44.690 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 10+ $49.630 25+ $47.650 100+ $44.690 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 48V | EN | Fixed, Adjustable | 25.4mm | Through Hole | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series |