JHM03 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.210 5+ $47.400 10+ $40.430 50+ $39.760 100+ $39.090 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 1+ $53.700 5+ $47.810 10+ $40.760 50+ $40.070 100+ $39.400 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 20V | 30V | JHM03 Series | |||||
Each | 10+ $40.260 25+ $38.850 100+ $36.740 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM03 Series | |||||
Each | 10+ $40.260 25+ $38.850 100+ $36.740 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM03 Series | |||||
Each | 10+ $40.260 25+ $38.850 100+ $36.740 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM03 Series | |||||