JHM06 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $46.400 5+ $45.080 10+ $43.740 50+ $41.970 100+ $39.320 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 12V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ $46.340 5+ $45.010 10+ $43.660 50+ $41.890 100+ $39.240 | Min: 1 / Mult: 1 | Medical | DIP | 1.5:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 12V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 10+ $38.840 25+ $37.290 100+ $34.960 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 10+ $38.840 25+ $37.290 100+ $34.960 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ $38.840 25+ $37.290 100+ $34.960 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 1+ $46.340 5+ $45.010 10+ $43.660 50+ $41.890 100+ $39.240 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 24V | - | Fixed | 20.32mm | - | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ $42.480 25+ $40.780 100+ $38.230 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 10+ $42.480 25+ $40.780 100+ $38.230 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 20V | 30V | JHM06 Series | |||||
Each | 10+ $42.480 25+ $40.780 100+ $38.230 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 12V | CSA 22.2 No. 60601, IEC 60601, UL 60601 | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series |