• 3D Printing Solutions
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      JTD20 Series Isolated Through Hole DC / DC Converters:

                      11 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      Width
                      DC / DC Converter Mounting
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      JTD2048S12
                      XP POWER JTD2048S12
                      14AC6924

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 0.535A
                      Each
                      1+
                      $44.830
                      5+
                      $43.560
                      10+
                      $42.300
                      50+
                      $40.590
                      100+
                      $38.060
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      -
                      -
                      Regulated
                      3kV
                      48V
                      -
                      Fixed, Adjustable
                      25.4mm
                      -
                      10.4mm
                      40.64mm
                      18V
                      75V
                      JTD20 Series
                      JTD2024D12
                      XP POWER JTD2024D12
                      14AC6914

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 8W
                      Each
                      1+
                      $60.790
                      5+
                      $53.500
                      10+
                      $44.780
                      50+
                      $43.930
                      100+
                      $43.090
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      12V
                      835mA
                      -12V
                      835mA
                      Regulated
                      3kV
                      24V
                      -
                      Fixed
                      25.4mm
                      -
                      10.4mm
                      40.64mm
                      9V
                      36V
                      JTD20 Series
                      JTD2048S3V3
                      XP POWER JTD2048S3V3
                      17AC5159

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 3.3 V
                      7. 5.5 A
                      Each
                      1+
                      $40.480
                      5+
                      $39.340
                      10+
                      $38.190
                      25+
                      $36.670
                      100+
                      $34.380
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      3.3V
                      5.5A
                      -
                      -
                      Regulated
                      3kV
                      48V
                      EN
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      10.4mm
                      40.64mm
                      18V
                      75V
                      JTD20 Series
                      JTD2048D05
                      XP POWER JTD2048D05
                      17AC5153

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 2 Output
                      6. 5 V
                      7. 2 A
                      Each
                      10+
                      $42.060
                      25+
                      $40.370
                      100+
                      $37.860
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      5V
                      2A
                      -5V
                      2A
                      Regulated
                      3kV
                      48V
                      EN
                      Fixed
                      25.4mm
                      Through Hole
                      10.4mm
                      40.64mm
                      18V
                      75V
                      JTD20 Series
                      JTD2024S05
                      XP POWER JTD2024S05
                      14AC6916

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 0.665A
                      Each
                      1+
                      $44.830
                      5+
                      $43.560
                      10+
                      $42.300
                      50+
                      $40.590
                      100+
                      $38.060
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      5V
                      4A
                      -
                      -
                      Regulated
                      3kV
                      24V
                      -
                      Fixed, Adjustable
                      25.4mm
                      -
                      10.4mm
                      40.64mm
                      9V
                      36V
                      JTD20 Series
                      JTD2048D12
                      XP POWER JTD2048D12
                      17AC5154

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 2 Output
                      6. 12 V
                      7. 835 mA
                      Each
                      10+
                      $42.060
                      25+
                      $40.370
                      100+
                      $37.860
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      12V
                      835mA
                      -12V
                      835mA
                      Regulated
                      3kV
                      48V
                      EN
                      Fixed
                      25.4mm
                      Through Hole
                      10.4mm
                      40.64mm
                      18V
                      75V
                      JTD20 Series
                      JTD2024S12
                      XP POWER JTD2024S12
                      14AC6917

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 15V
                      3. 0.535A
                      Each
                      1+
                      $44.910
                      5+
                      $43.650
                      10+
                      $42.380
                      50+
                      $40.680
                      100+
                      $38.150
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      -
                      -
                      Regulated
                      3kV
                      24V
                      -
                      Fixed, Adjustable
                      25.4mm
                      -
                      10.4mm
                      40.64mm
                      9V
                      36V
                      JTD20 Series
                      JTD2024S15
                      XP POWER JTD2024S15
                      14AC6918

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 0.335A
                      Each
                      1+
                      $58.980
                      5+
                      $51.920
                      10+
                      $43.440
                      50+
                      $42.630
                      100+
                      $41.820
                      Min: 1 / Mult: 1
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      15V
                      1.33A
                      -
                      -
                      Regulated
                      3kV
                      24V
                      -
                      Fixed, Adjustable
                      25.4mm
                      -
                      10.4mm
                      40.64mm
                      9V
                      36V
                      JTD20 Series
                      JTD2024D15
                      XP POWER JTD2024D15
                      17AC5148

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 2 Output
                      6. 15 V
                      7. 665 mA
                      Each
                      10+
                      $42.060
                      25+
                      $40.370
                      100+
                      $37.860
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      20W
                      2 Output
                      15V
                      665mA
                      -15V
                      665mA
                      Regulated
                      3kV
                      24V
                      EN
                      Fixed
                      25.4mm
                      Through Hole
                      10.4mm
                      40.64mm
                      9V
                      36V
                      JTD20 Series
                      JTD2024S3V3
                      XP POWER JTD2024S3V3
                      17AC5152

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 3.3 V
                      7. 5.5 A
                      Each
                      10+
                      $40.810
                      25+
                      $39.190
                      100+
                      $36.740
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      3.3V
                      5.5A
                      -
                      -
                      Regulated
                      3kV
                      24V
                      EN
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      10.4mm
                      40.64mm
                      9V
                      36V
                      JTD20 Series
                      JTD2048S15
                      XP POWER JTD2048S15
                      17AC5158

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 20 W
                      5. 1 Output
                      6. 15 V
                      7. 1.33 A
                      Each
                      10+
                      $40.810
                      25+
                      $39.190
                      100+
                      $36.740
                      Min: 10 / Mult: 10
                      ITE
                      DIP
                      4:1
                      20W
                      1 Output
                      15V
                      1.33A
                      -
                      -
                      Regulated
                      3kV
                      48V
                      EN
                      Fixed, Adjustable
                      25.4mm
                      Through Hole
                      10.4mm
                      40.64mm
                      18V
                      75V
                      JTD20 Series
                      ComparePrice forQuantity
                      1-11 of 11 items