JTK20 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $60.800 5+ $59.170 10+ $57.530 50+ $55.360 100+ $52.090 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | JTK20 Series | |||||
Each | 1+ $63.000 5+ $61.020 10+ $57.420 50+ $55.020 100+ $52.830 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | JTK20 Series | |||||
Each | 10+ $51.690 25+ $49.750 100+ $46.860 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | JTK20 Series |