MGFS40 Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2530 RoHS | Each | 1+ $79.140 5+ $72.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | ||||
85AK2528 RoHS | Each | 1+ $75.370 5+ $72.600 10+ $70.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | ||||
85AK2534 RoHS | Each | 1+ $74.680 5+ $70.940 10+ $69.850 25+ $68.880 50+ $68.160 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | ||||
85AK2532 RoHS | Each | 1+ $75.370 5+ $72.600 10+ $70.520 25+ $68.430 50+ $66.350 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.8W | 1 Output | 12V | 3.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | ||||
85AK2537 RoHS | Each | 1+ $79.140 5+ $72.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.5W | 1 Output | 15V | 2.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | ||||
85AK2527 RoHS | Each | 1+ $77.750 5+ $71.290 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | ||||
85AK2538 RoHS | Each | 1+ $79.140 5+ $72.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 33W | 1 Output | 3.3V | 10A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | ||||
85AK2533 RoHS | Each | 1+ $75.370 5+ $72.600 10+ $70.510 25+ $68.430 50+ $66.340 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40.5W | 1 Output | 15V | 2.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series | ||||
85AK2529 RoHS | Each | 1+ $79.930 5+ $73.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 5V | Fixed | 25.4mm | 9.9mm | 25.4mm | 4.5V | 13V | MGFS40 Series | ||||
85AK2535 RoHS | Each | 1+ $75.370 5+ $70.510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFS40 Series | ||||
85AK2531 RoHS | Each | 1+ $75.370 5+ $72.600 10+ $70.520 25+ $68.430 50+ $66.350 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series |