2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters

                                                                                                  Isolated Through Hole DC / DC Converters:

                                                                                                  8 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  MGW1R51215
                                                                                                  COSEL MGW1R51215
                                                                                                  85AK2684

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.05A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.830
                                                                                                  5+
                                                                                                  $14.380
                                                                                                  10+
                                                                                                  $14.190
                                                                                                  25+
                                                                                                  $13.950
                                                                                                  50+
                                                                                                  $13.770
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  50mA
                                                                                                  -15V
                                                                                                  50mA
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGW1R5 Series
                                                                                                  MGW1R52415
                                                                                                  COSEL MGW1R52415
                                                                                                  85AK2686

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.05A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.830
                                                                                                  5+
                                                                                                  $14.820
                                                                                                  10+
                                                                                                  $14.670
                                                                                                  25+
                                                                                                  $13.950
                                                                                                  50+
                                                                                                  $13.770
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  50mA
                                                                                                  -15V
                                                                                                  50mA
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGW1R5 Series
                                                                                                  MGW1R54812
                                                                                                  COSEL MGW1R54812
                                                                                                  85AK2687

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.065A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.830
                                                                                                  5+
                                                                                                  $14.380
                                                                                                  10+
                                                                                                  $14.190
                                                                                                  25+
                                                                                                  $13.950
                                                                                                  50+
                                                                                                  $13.770
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  1.56W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  65mA
                                                                                                  -12V
                                                                                                  65mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGW1R5 Series
                                                                                                  MGW1R54815
                                                                                                  COSEL MGW1R54815
                                                                                                  85AK2688

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.05A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $15.300
                                                                                                  5+
                                                                                                  $15.190
                                                                                                  10+
                                                                                                  $15.130
                                                                                                  25+
                                                                                                  $15.070
                                                                                                  50+
                                                                                                  $15.010
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  50mA
                                                                                                  -15V
                                                                                                  50mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  36V
                                                                                                  76V
                                                                                                  MGW1R5 Series
                                                                                                  MGW1R51212
                                                                                                  COSEL MGW1R51212
                                                                                                  85AK2683

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.065A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.830
                                                                                                  5+
                                                                                                  $14.380
                                                                                                  10+
                                                                                                  $14.190
                                                                                                  25+
                                                                                                  $13.950
                                                                                                  50+
                                                                                                  $13.770
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  1.56W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  65mA
                                                                                                  -12V
                                                                                                  65mA
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  MGW1R5 Series
                                                                                                  MGW1R50515
                                                                                                  COSEL MGW1R50515
                                                                                                  85AK2682

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V/-15V
                                                                                                  3. 0.05A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.830
                                                                                                  5+
                                                                                                  $14.380
                                                                                                  10+
                                                                                                  $14.190
                                                                                                  25+
                                                                                                  $13.950
                                                                                                  50+
                                                                                                  $13.770
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  50mA
                                                                                                  -15V
                                                                                                  50mA
                                                                                                  1.5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  MGW1R5 Series
                                                                                                  MGW1R52412
                                                                                                  COSEL MGW1R52412
                                                                                                  85AK2685

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.065A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.830
                                                                                                  5+
                                                                                                  $14.830
                                                                                                  10+
                                                                                                  $14.820
                                                                                                  25+
                                                                                                  $14.780
                                                                                                  50+
                                                                                                  $14.590
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  1.56W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  65mA
                                                                                                  -12V
                                                                                                  65mA
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  MGW1R5 Series
                                                                                                  MGW1R50512
                                                                                                  COSEL MGW1R50512
                                                                                                  85AK2681

                                                                                                  RoHS

                                                                                                  COSEL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.065A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.830
                                                                                                  5+
                                                                                                  $14.380
                                                                                                  10+
                                                                                                  $14.190
                                                                                                  25+
                                                                                                  $13.950
                                                                                                  50+
                                                                                                  $13.770
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  4:1
                                                                                                  1.56W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  65mA
                                                                                                  -12V
                                                                                                  65mA
                                                                                                  1.5kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  8.5mm
                                                                                                  12mm
                                                                                                  17mm
                                                                                                  4.5V
                                                                                                  9V
                                                                                                  MGW1R5 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-8 of 8 items
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
                                                                                                  ESG