NCS6 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.230 5+ $31.120 10+ $30.960 25+ $30.700 50+ $30.150 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | - | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 10+ $24.200 25+ $23.930 50+ $23.390 100+ $22.270 250+ $20.930 | Min: 15 / Mult: 15 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20mm | Through Hole | 10mm | 32mm | 18V | 75V | NCS6 Series | |||||
Each | 10+ $24.200 25+ $23.930 50+ $23.390 100+ $22.270 250+ $20.930 | Min: 15 / Mult: 15 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20mm | Through Hole | 10mm | 32mm | 18V | 75V | NCS6 Series | |||||
Each | 10+ $24.200 25+ $23.930 50+ $23.390 100+ $22.270 250+ $20.930 | Min: 15 / Mult: 15 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 12V | UL | Fixed | 20mm | Through Hole | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 10+ $24.200 25+ $23.930 50+ $23.390 100+ $22.270 250+ $20.930 | Min: 15 / Mult: 15 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | - | Fixed | 20mm | Through Hole | 10.5mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 10+ $24.200 25+ $23.930 50+ $23.390 100+ $22.270 250+ $20.930 | Min: 15 / Mult: 15 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 20mm | Through Hole | 10mm | 32mm | 9V | 36V | NCS6 Series |