PXC-M06 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.690 5+ $52.610 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ $67.720 5+ $66.360 10+ $65.020 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series | |||||
Each | 1+ $68.730 5+ $67.340 10+ $65.980 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M06 Series |