QHL150 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $179.950 5+ $174.870 10+ $169.790 25+ $163.030 100+ $152.860 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $179.950 5+ $174.870 10+ $169.790 25+ $163.030 100+ $152.860 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $179.950 5+ $174.870 10+ $169.790 25+ $163.030 100+ $152.860 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 28V | 5.4A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series | |||||
Each | 1+ $188.520 5+ $183.200 10+ $177.870 25+ $170.790 100+ $160.140 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 150W | 1 Output | 24V | 6.3A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 180V | 425V | QHL150 Series |